AUER Signal PC7ZI Series Sounder for Use with Modul-Perfect 70 LED Signal Towers, 24 V ac/dc
- RS Stock No.:
- 247-2622
- Distrelec Article No.:
- 302-54-490
- Mfr. Part No.:
- 910520405
- Manufacturer:
- AUER Signal
Subtotal (1 unit)*
€80.53
(exc. VAT)
€99.05
(inc. VAT)
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €80.53 |
*price indicative
- RS Stock No.:
- 247-2622
- Distrelec Article No.:
- 302-54-490
- Mfr. Part No.:
- 910520405
- Manufacturer:
- AUER Signal
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | AUER Signal | |
| Range | PC7 | |
| Series | PC7ZI | |
| Component Type | Buzzer Module | |
| Multifunction | Yes | |
| Supply Voltage | 24 V ac/dc | |
| Maximum Decibel | 102dB | |
| For Use With | Modul-Perfect 70 LED Signal Towers | |
| Select all | ||
|---|---|---|
Brand AUER Signal | ||
Range PC7 | ||
Series PC7ZI | ||
Component Type Buzzer Module | ||
Multifunction Yes | ||
Supply Voltage 24 V ac/dc | ||
Maximum Decibel 102dB | ||
For Use With Modul-Perfect 70 LED Signal Towers | ||
- COO (Country of Origin):
- AT
The AUER Signal PC7ZI Top Multi-tone module piezo buzzer module used for Module Perfect 70 modular signal tower. Used for mounting at the top of a signal tower. It has select 1 of 8 different tones via DIP switch.
Volume 100 dB
Duty cycle 100 %
Operating temperature -30 °C / +70 °C
Degree of protection IP66, IP67 & UL Type 4/4x/13
Impact resistance IK08
Weight 94 g
Duty cycle 100 %
Operating temperature -30 °C / +70 °C
Degree of protection IP66, IP67 & UL Type 4/4x/13
Impact resistance IK08
Weight 94 g
Related links
- AUER Signal PC7TD Series Sounder for Use with Modul-Perfect 70 LED Signal Towers, 24 V ac/dc
- AUER Signal PC7DRB Series Amber Rotating Effect Beacon Module Top for Use with Modul-Perfect 70 LED Signal Towers, 24 V
- AUER Signal PC7DRB Series Green Rotating Effect Beacon Module Top for Use with Modul-Perfect 70 LED Signal Towers, 24 V
- AUER Signal PC7TM Series Base Unit for Use with Modul-Perfect 70 LED Signal Towers, 24 V ac/dc
- AUER Signal PC7DFB Series Red Multi Strobe Effect Beacon Module Top for Use with Modul-Perfect 70 LED Signal Towers, 24
- AUER Signal PC7DRB Series Yellow Rotating Effect Beacon Module Top for Use with Modul-Perfect 70 LED Signal Towers, 24
- AUER Signal PC7VS Series Recordable Sound Module for Use with Modul-Perfect 70 LED Signal Towers, 24 V ac/dc
- AUER Signal PC7DCB Series Magenta Multiple Effect Beacon Module Top for Use with Modul-Perfect 70 LED Signal Towers, 24
