AUER Signal PC7TD Series Yellow, Red, Magenta, Green, Blue, Clear, Amber Flashing, Multi Strobe, Rotating, Steady Effect

Subtotal (1 unit)*

€114.85

(exc. VAT)

€141.27

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +€114.85

*price indicative

RS Stock No.:
247-2623
Distrelec Article No.:
302-56-972
Mfr. Part No.:
910530405
Manufacturer:
AUER Signal
Find similar products by selecting one or more attributes.
Select all

Brand

AUER Signal

Series

PC7TD

Product Type

Sounder

Component Type

Siren Module

Multifunction

Yes

Light Effect

Flashing, Multi Strobe, Rotating, Steady

Sounder Type

Multi-Tone Alarm Sounder

Mount Type

Tube

Lens Colour

Yellow, Red, Magenta, Green, Blue, Clear, Amber

Lamp Included

Yes

Bulb Type

LED

Maximum Supply Voltage

24V ac/dc

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

70°C

Maximum Sound Level

105dB

Standards/Approvals

No

Base Diameter

70mm

Hazardous Area Certification

No

IP Rating

IP66, IP67

Housing Colour

Black

COO (Country of Origin):
AT
The AUER Signal PC7TD top Multi-tone siren module is a electronic sounder module with transducer technology for Module Perfect 70 modular signal tower. Used for mounting at the top of a signal tower. It has 16 tone groups, each comprising 7 signal tones has total of 112 tones.

Volume 105 dB

Duty cycle 100 %

Operating temperature -30 °C / +70 °C

Degree of protection IP66, IP67 & UL Type 4/4x/13

Impact resistance IK08

Weight 166 g

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy