AUER Signal PC7BHV3 Series Green, Magenta, Clear, Red, Yellow, Amber, Blue Multi Strobe, Rotating, Steady, Flashing
- RS Stock No.:
- 247-2636
- Mfr. Part No.:
- 910772313
- Manufacturer:
- AUER Signal
Subtotal (1 unit)*
€50.81
(exc. VAT)
€62.50
(inc. VAT)
- 6 unit(s) ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | €50.81 |
*price indicative
- RS Stock No.:
- 247-2636
- Mfr. Part No.:
- 910772313
- Manufacturer:
- AUER Signal
Select all | Attribute | Value |
|---|---|---|
| Brand | AUER Signal | |
| Series | PC7BHV3 | |
| Product Type | Base | |
| Minimum Sound Level | 100dB | |
| Component Type | High Voltage Base Section | |
| Multifunction | No | |
| Current Type | AC | |
| Light Effect | Multi Strobe, Rotating, Steady, Flashing | |
| Current Consumption | 3mA | |
| Sounder Type | Multi-Tone Alarm Sounder | |
| Mount Type | Tube | |
| Lens Colour | Green, Magenta, Clear, Red, Yellow, Amber, Blue | |
| Lamp Included | Yes | |
| Terminal Type | M12 | |
| Bulb Type | LED | |
| Maximum Supply Voltage | 240V | |
| Minimum Operating Temperature | -30°C | |
| Maximum Sound Level | 105dB | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | No | |
| IP Rating | IP67, IP66 | |
| Hazardous Area Certification | No | |
| Housing Colour | Black | |
| Select all | ||
|---|---|---|
Brand AUER Signal | ||
Series PC7BHV3 | ||
Product Type Base | ||
Minimum Sound Level 100dB | ||
Component Type High Voltage Base Section | ||
Multifunction No | ||
Current Type AC | ||
Light Effect Multi Strobe, Rotating, Steady, Flashing | ||
Current Consumption 3mA | ||
Sounder Type Multi-Tone Alarm Sounder | ||
Mount Type Tube | ||
Lens Colour Green, Magenta, Clear, Red, Yellow, Amber, Blue | ||
Lamp Included Yes | ||
Terminal Type M12 | ||
Bulb Type LED | ||
Maximum Supply Voltage 240V | ||
Minimum Operating Temperature -30°C | ||
Maximum Sound Level 105dB | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals No | ||
IP Rating IP67, IP66 | ||
Hazardous Area Certification No | ||
Housing Colour Black | ||
- COO (Country of Origin):
- AT
Related links
- AUER Signal PC7MC8 Series Clear Blue Red Green Steady Multi Strobe, Rotating
- AUER Signal PC7ZM Series Amber Clear Magenta Yellow Multi Strobe Steady Effect Sounder,
- AUER Signal PC7FR Series Amber Clear Magenta Yellow Steady Multi Strobe, Rotating Effect
- AUER Signal PC7FR Series Amber Clear Magenta Yellow Multi Strobe Steady Effect Base
- AUER Signal PC7TD Series Yellow Magenta Blue Amber Flashing Rotating, Steady Effect
- AUER Signal PC7MC5 Series Yellow Clear Blue Green Steady Strobe, Multi Strobe Effect
- AUER Signal PC7VS Series Amber Clear Red Flashing Rotating, Steady Effect Recordable Sound
- AUER Signal PC7MR Series Yellow Magenta Amber Blue Rotating Multi Strobe Effect Base, LED
