Werma KS71 Series Grey Siren unit, 24 V, AC/DC, IP65

Subtotal (1 unit)*

€65.23

(exc. VAT)

€80.23

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€65.23

*price indicative

RS Stock No.:
251-8522
Mfr. Part No.:
645.770.75
Manufacturer:
Werma
Find similar products by selecting one or more attributes.
Select all

Brand

Werma

Series

KS71

Component Type

Siren Element

Multifunction

No

Current Type

AC/DC

Lens Colour

Grey

Supply Voltage

24 V

Minimum Decibel

95dB

Maximum Decibel

105dB

Height

54mm

IP Rating

IP65

Base Diameter

70mm

Minimum Temperature

-20°C

Housing Colour

Grey

Maximum Temperature

+50°C

COO (Country of Origin):
DE

Werma KS71 Series Siren unit, AC/DC Current, 24V Supply Voltage - 645.770.75


This siren unit by Werma is designed as a reliable AC/DC siren element with a supply voltage of 24V. Featuring a grey lens, this product provides high-traffic signalling capabilities while ensuring safety and efficiency in various applications.

Features & Benefits


• Equipped with a grey lens and a supply voltage of 24V for versatile use
• Incorporates AC/DC current type for enhanced functionality
• Designed as a siren element for specific signalling requirements

Applications


• Ideal for industrial automation settings requiring clear and audible signals
• Suitable for electrical and mechanical machinery systems where a high-traffic siren is needed
• Used in environments where a 24V supply voltage is essential for effective signalling

Can it be used in high-noise environments?


The siren unit is designed for audible signalling even in high-traffic settings.

Will it be compatible with other KS71 series products?


Yes, the siren unit is designed to seamlessly integrate with other products in the KS71 series.

Is it suitable for outdoor use?


The grey lens and IP65 protection make this siren unit ideal for both indoor and outdoor applications.

Can the volume be adjusted?


It offers a volume adjustment range, allowing for customisation based on specific requirements.

Is the siren element multifunctional?


No, the siren unit is designed specifically as a siren element for signalling purposes.

Related links