Werma KS71 Series Black Siren unit, 24 V, DC, IP65
- RS Stock No.:
- 251-8527
- Distrelec Article No.:
- 301-66-231
- Mfr. Part No.:
- 645.850.55
- Manufacturer:
- Werma
Subtotal (1 unit)*
€91.37
(exc. VAT)
€112.39
(inc. VAT)
In Stock
- 21 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €91.37 |
*price indicative
- RS Stock No.:
- 251-8527
- Distrelec Article No.:
- 301-66-231
- Mfr. Part No.:
- 645.850.55
- Manufacturer:
- Werma
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Werma | |
| Series | KS71 | |
| Component Type | Siren Element | |
| Multifunction | No | |
| Current Type | DC | |
| Lens Colour | Black | |
| Supply Voltage | 24 V | |
| Maximum Decibel | 98dB | |
| Height | 72mm | |
| IP Rating | IP65 | |
| Maximum Temperature | +50°C | |
| Minimum Temperature | -20°C | |
| Housing Colour | Black | |
| Select all | ||
|---|---|---|
Brand Werma | ||
Series KS71 | ||
Component Type Siren Element | ||
Multifunction No | ||
Current Type DC | ||
Lens Colour Black | ||
Supply Voltage 24 V | ||
Maximum Decibel 98dB | ||
Height 72mm | ||
IP Rating IP65 | ||
Maximum Temperature +50°C | ||
Minimum Temperature -20°C | ||
Housing Colour Black | ||
- COO (Country of Origin):
- DE
WERMA Siren Unit, 80mA Rated Operational Current, 98dB Maximum Volume - KombiSIGN 71 Series - 645.850.55
Make some noise to indicate danger, changing conditions or a process glitch and pick this siren unit from WERMA to boost workplace safety. Thanks to its seven adjustable tones, you can choose different sounds for different situations. The modular design lets you use it as a standalone device or combine it with a KombiSIGN 71 signalling element. This IP65-rated sounder is dust-tight and weatherproof as it resists low-pressure waterjets. Built from rugged polycarbonate, it's impact-resistant, too.
Features & Benefits
• Maximum volume of 98dB at 1m distance catches attention in large setups
• CE mark means it's safety-approved for use in Europe
• Hiccup-free performance at temperatures between -20°C and +50°C
• CE mark means it's safety-approved for use in Europe
• Hiccup-free performance at temperatures between -20°C and +50°C
Applications
• Pick and pack lines
• Scrapyards
• Warehouses
• Educational institutions
• Retail parks
• Scrapyards
• Warehouses
• Educational institutions
• Retail parks
How heavy is this siren unit?
It weighs just 77g, so it puts minimal strain on your panel, mounting base or other platform.
Related links
- Werma KS71 Series Black Siren unit AC, IP65
- Werma KS71 Series Grey Siren unit AC/DC, IP65
- Werma KS40 Series Black Siren unit AC/DC IP69K
- Werma KS70 Series Black Siren unit DC, IP40
- Werma KS70 Series Black Siren unit DC, IP54
- Werma KS71 Series Grey Siren unit AC/DC
- Werma KS71 Series Black Terminal Element DC, IP65
- Werma KS71 Series Black Terminal Element DC, IP65
