Werma KS70 Series Black Siren unit, 115 V, AC
- RS Stock No.:
- 251-8794
- Mfr. Part No.:
- 844.126.67
- Manufacturer:
- Werma
Subtotal (1 unit)*
€134.68
(exc. VAT)
€165.66
(inc. VAT)
Temporarily out of stock
- Shipping from 14 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €134.68 |
*price indicative
- RS Stock No.:
- 251-8794
- Mfr. Part No.:
- 844.126.67
- Manufacturer:
- Werma
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Werma | |
| Series | KS70 | |
| Component Type | Siren Element | |
| Multifunction | No | |
| Current Type | AC | |
| Lens Colour | Black | |
| Supply Voltage | 115 V | |
| Select all | ||
|---|---|---|
Brand Werma | ||
Series KS70 | ||
Component Type Siren Element | ||
Multifunction No | ||
Current Type AC | ||
Lens Colour Black | ||
Supply Voltage 115 V | ||
- COO (Country of Origin):
- DE
The Werma siren element is used with signal tower component.
AC operating voltage
PC material
PC material
Related links
- Werma KS70 Series Black Siren unit DC, IP40
- Werma KS70 Series Black Siren unit DC, IP54
- Werma KS70 Series Black Buzzer Unit AC
- Werma KS71 Series Black Siren unit AC, IP65
- Werma KS40 Series Black Siren unit AC/DC IP69K
- Werma KS71 Series Black Siren unit DC, IP65
- Werma KS70 Series Siren unit, 24 V
- Werma KS71 Series Black Buzzer Unit AC
