Werma KS71 Series Black Siren unit, 115 → 230 V, AC, IP65

Subtotal (1 unit)*

€72.70

(exc. VAT)

€89.42

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€72.70

*price indicative

RS Stock No.:
251-8528
Mfr. Part No.:
645.890.60
Manufacturer:
Werma
Find similar products by selecting one or more attributes.
Select all

Brand

Werma

Series

KS71

Component Type

Siren Element

Multifunction

No

Current Type

AC

Lens Colour

Black

Supply Voltage

115 → 230 V

Maximum Decibel

102dB

Height

54mm

Base Diameter

70mm

IP Rating

IP65

Housing Colour

Black

Minimum Temperature

-20°C

Maximum Temperature

+50°C

COO (Country of Origin):
DE

WERMA KS71 Series Siren unit, Black Lens, AC Current - 645.890.60


This WERMA siren unit, designed with AC power, is a versatile and reliable siren element with a black lens. It is a part of the KS71 siren series, boasts a supply voltage ranging from 115V to 230V, making it suitable for a variety of applications.

Features & Benefits


• Compact design with dimensions of 54mm in height and 70mm in diameter, making it easy to install in various settings
• IP65 protection category and a working temperature range from -20°C to +50°C ensure durability and reliability in challenging environments
• Adjustable volume range from 92dB to 102dB at 1m distance, providing flexibility for different noise level requirements
• Conforms with CE, WEEE, and CCC standards, ensuring compliance with safety regulations and environmental norms
• Long acoustic service life of 5,000 hours minimum ensures consistent performance over an extended period.

Applications


• Ideal for use in industrial settings, warehouses, and manufacturing facilities for audible alerts and warnings
• Suitable for high-traffic areas such as airports, train stations, and public safety facilities to enhance emergency signalling systems

Can it be used in outdoor environments?


Yes, it has an IP65 protection rating, making it suitable for outdoor use.

Will it provide audible alerts in noisy environments?


The adjustable volume range ensures effective alerts even in high-noise environments.

Is it compliant with safety standards?


Yes, it conforms with CE, WEEE, and CCC standards for safety and environmental compliance.

Can it withstand extreme temperatures?


The siren unit can operate in temperatures ranging from -20°C to +50°C without compromising performance.

Does it require professional installation?


It can be easily installed following the user guide provided by WERMA for efficient setup.

Related links