Werma KS70 Series Siren Unit 24V, IP54
- RS Stock No.:
- 251-8796
- Mfr. Part No.:
- 844.810.55
- Manufacturer:
- Werma
Subtotal (1 unit)*
€196.52
(exc. VAT)
€241.72
(inc. VAT)
Last RS stock
- Final 1 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | €196.52 |
*price indicative
- RS Stock No.:
- 251-8796
- Mfr. Part No.:
- 844.810.55
- Manufacturer:
- Werma
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Werma | |
| Series | KS70 | |
| Product Type | Siren Unit | |
| Component Type | Siren Element | |
| Multifunction | No | |
| Maximum Supply Voltage | 24V | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 50°C | |
| Height | 110mm | |
| Standards/Approvals | RoHS | |
| Base Diameter | 70mm | |
| IP Rating | IP54 | |
| Hazardous Area Certification | No | |
| Housing Colour | Grey | |
| Select all | ||
|---|---|---|
Brand Werma | ||
Series KS70 | ||
Product Type Siren Unit | ||
Component Type Siren Element | ||
Multifunction No | ||
Maximum Supply Voltage 24V | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 50°C | ||
Height 110mm | ||
Standards/Approvals RoHS | ||
Base Diameter 70mm | ||
IP Rating IP54 | ||
Hazardous Area Certification No | ||
Housing Colour Grey | ||
- COO (Country of Origin):
- DE
The Werma siren element is used with signal tower component.
DC operating voltage
PC material
Related links
- Werma KS70 Series Black Siren Unit 115V IP54
- Werma KS70 Series Black Siren Unit 24V IP54
- Werma KS70 Series Black Siren Unit 24V IP40
- Werma 844 Series Siren Unit 24V dc IP54
- Phoenix Contact PSD Series Siren Unit 24V ac/dc, IP65
- Werma KS70 Series Black AS-I Element 24V, IP54
- Werma KS70 Series AS-I Element 24V, IP54
- Werma 844 Series Siren Unit 230V ac IP54
