Patlite LR6 Series Yellow, White, Red, Purple, Green, Blue Multiple Effect Light Module, LED Bulb 24V, DC
- RS Stock No.:
- 253-2656
- Distrelec Article No.:
- 303-15-318
- Mfr. Part No.:
- LR6-E-MZ
- Manufacturer:
- Patlite
Subtotal (1 unit)*
€115.05
(exc. VAT)
€141.51
(inc. VAT)
In Stock
- Plus 3 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €115.05 |
*price indicative
- RS Stock No.:
- 253-2656
- Distrelec Article No.:
- 303-15-318
- Mfr. Part No.:
- LR6-E-MZ
- Manufacturer:
- Patlite
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Patlite | |
| Product Type | Light Module | |
| Series | LR6 | |
| Component Type | LED Unit | |
| Multifunction | Yes | |
| Current Type | DC | |
| Light Effect | Multiple | |
| Lens Colour | Yellow, White, Red, Purple, Green, Blue | |
| Bulb Type | LED | |
| Maximum Supply Voltage | 24V | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Patlite | ||
Product Type Light Module | ||
Series LR6 | ||
Component Type LED Unit | ||
Multifunction Yes | ||
Current Type DC | ||
Light Effect Multiple | ||
Lens Colour Yellow, White, Red, Purple, Green, Blue | ||
Bulb Type LED | ||
Maximum Supply Voltage 24V | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- ID
LR6 Multi color LED unit with clear lens
The Patlite LR6 series whose operating voltage is 24 V, operates between ambient temperature of -20 degree celcius to 50 degree celcius, at operating ambient humidity less than 90% RH. Due to the characteristics of the LED elements, a variation in difference of the color tone and brightness of every product may occur. There are no contents of controlled substances exceeding the threshold for the RoHS directive.
Multi-color LED with 7 built-in colors (red, yellow, green, blue, white, light blue, purple
Compatible with LR6 series
Related links
- Patlite LR6 Series Clear Light Module DC, IP65
- Patlite LR6 Series White Steady Effect Light Module AC/DC, IP65
- Patlite LR6 Series Amber Steady Effect Light Module AC/DC, IP65
- Patlite LR6 Series Clear Multi Strobe Effect Light Module DC, IP65
- Patlite LR6 Series Blue Steady Effect Light Module AC/DC, IP65
- Patlite LR6 Series Green Steady Effect Light Module AC/DC, IP65
- Patlite LR6 Series Red Steady Effect Light Module AC/DC, IP65
- Patlite LR6 Series Green Light Module DC, IP65
