Allen Bradley 854J Series Black Mounting Base, 24 V
- RS Stock No.:
- 256-7221
- Mfr. Part No.:
- 854J-BPM25C
- Manufacturer:
- Allen Bradley
Subtotal (1 unit)*
€52.07
(exc. VAT)
€64.05
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €52.07 |
*price indicative
- RS Stock No.:
- 256-7221
- Mfr. Part No.:
- 854J-BPM25C
- Manufacturer:
- Allen Bradley
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Allen Bradley | |
| Range | 854 K | |
| Series | 854J | |
| Component Type | Mounting Base | |
| Lens Colour | Black | |
| Supply Voltage | 24 V | |
| Select all | ||
|---|---|---|
Brand Allen Bradley | ||
Range 854 K | ||
Series 854J | ||
Component Type Mounting Base | ||
Lens Colour Black | ||
Supply Voltage 24 V | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Rockwell Automation provides a Stack light is 40mm in size. Suitable for bracket and floor mounting. Material used is rubber seals, gaskets and nitrile rubber. Cap included in the box. Comes with ingress rating of UL Type 4/4X/13 and IP66. No network option available. For 5 module stack shock is 35G and vibration is 5G.
25 cm aluminium pole base
Mounting type is pole mount
Base color is Black housing
Recommended wire size is 0.2mm²
Mounting type is pole mount
Base color is Black housing
Recommended wire size is 0.2mm²
Related links
- Allen Bradley 854J Series Red Flashing Effect Light Module LED Bulb, AC/DC
- Allen Bradley 856T Series Black Mounting Base AC/DC
- Allen Bradley 854J Series Yellow Light Module LED Bulb, AC/DC
- Allen Bradley Black Mounting Base
- Allen Bradley Black Mounting Base AC/DC
- Allen Bradley 855E Series Mounting Base
- Allen Bradley Mounting Base, 24 V
- Allen Bradley 856T Series Mounting Base, 24 V
