Allen Bradley Black Mounting Base
- RS Stock No.:
- 256-7225
- Mfr. Part No.:
- 854K-BVMC
- Manufacturer:
- Allen Bradley
Subtotal (1 unit)*
€52.07
(exc. VAT)
€64.05
(inc. VAT)
Temporarily out of stock
- Shipping from 06 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €52.07 |
*price indicative
- RS Stock No.:
- 256-7225
- Mfr. Part No.:
- 854K-BVMC
- Manufacturer:
- Allen Bradley
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Allen Bradley | |
| Component Type | Mounting Base | |
| Lens Colour | Black | |
| Select all | ||
|---|---|---|
Brand Allen Bradley | ||
Component Type Mounting Base | ||
Lens Colour Black | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Rockwell Automation provides a mounting base stack light comes with ingress rating of UL Type 4/4X/13 and IP66. For 5 module stack shock is 35G and vibration is 5G. Material used is Rubber seals, gaskets and nitrile rubber. Base type is vertical mount base. Recommended wire size is 0.2 mm².
Mounting type is vertical mount
Cap included
Housing color is Black
Screwless terminal blocks
Cap included
Housing color is Black
Screwless terminal blocks
Related links
- Allen Bradley Black Mounting Base
- Allen Bradley 854K Series Black Mounting Base
- Allen Bradley Black Mounting Base AC/DC
- Allen Bradley 854J Series Black Mounting Base, 24 V
- Allen Bradley 856T Series Black Mounting Base AC/DC
- Allen Bradley 855E Series Mounting Base
- Allen Bradley 856T Series Mounting Base with Tube for Use with 856T Mounting Base
- Allen Bradley 856T Series Mounting Base
