Allen Bradley 856T Series Green Multiple Effect Light Module, 24 V ac/dc, LED Bulb, AC, DC, IP66, IP67
- RS Stock No.:
- 183-4391
- Mfr. Part No.:
- 856T-BGB3
- Manufacturer:
- Allen Bradley
Subtotal (1 unit)*
€152.98
(exc. VAT)
€188.17
(inc. VAT)
Temporarily out of stock
- Shipping from 27 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €152.98 |
*price indicative
- RS Stock No.:
- 183-4391
- Mfr. Part No.:
- 856T-BGB3
- Manufacturer:
- Allen Bradley
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Allen Bradley | |
| Series | 856T | |
| Component Type | Beacon | |
| Multifunction | No | |
| Current Type | AC, DC | |
| Light Effect | Flashing, Steady | |
| Lens Colour | Green | |
| Lamp Included | Yes | |
| Bulb Type | LED | |
| Supply Voltage | 24 V ac/dc | |
| Height | 80mm | |
| Base Diameter | 70mm | |
| IP Rating | IP66, IP67 | |
| Housing Colour | Black | |
| Minimum Temperature | -30°C | |
| Maximum Temperature | +70°C | |
| Select all | ||
|---|---|---|
Brand Allen Bradley | ||
Series 856T | ||
Component Type Beacon | ||
Multifunction No | ||
Current Type AC, DC | ||
Light Effect Flashing, Steady | ||
Lens Colour Green | ||
Lamp Included Yes | ||
Bulb Type LED | ||
Supply Voltage 24 V ac/dc | ||
Height 80mm | ||
Base Diameter 70mm | ||
IP Rating IP66, IP67 | ||
Housing Colour Black | ||
Minimum Temperature -30°C | ||
Maximum Temperature +70°C | ||
- COO (Country of Origin):
- AT
Allen Bradley Light Module, 80mm Height, Green Lens - 856T-BGB3
When you need a visual indication of the status of your industrial machinery, opt for this green light module from Rockwell Automation's Allen Bradley series. Thanks to an intensity of 8400mcd, it delivers a high-visibility signal over a wide area. As it's non-stackable, it's ideal for applications where you need a beacon rather than a tower, such as on moving vehicles or equipment control panels. An internal DIP switch lets you choose between a steady or flashing output for flexible signalling. You'll find devices like this used in television and radio broadcasting, manufacturing industries and highway repair fleets.
• 100mA nominal current makes this an energy-efficient choice
• Working life of over 60,000 hours means you can expect long service
• Wide operating temperature range between -30°C and +70°C for use in challenging settings
• Working life of over 60,000 hours means you can expect long service
• Wide operating temperature range between -30°C and +70°C for use in challenging settings
Standards and Certifications
• EN 60947-5-1
• KCC
• WEEE
• RCM
• KCC
• WEEE
• RCM
856T 70 mm Light Modules, Black Housing Colour, Steady/Flashing Non-Stackable Beacon Style, Green Output Colour, Standard Lens Finish
Is this product waterproof?
Yes – this module has an IP67 rating, meaning it's protected against high-pressure jets from all directions and short periods of complete submersion. You can use it with confidence in environments where it's likely to come into contact with liquid.
Related links
- Allen Bradley 856T Series Multicolour Multiple Effect Beacon Tower LED Bulb DC IP67
- Allen Bradley 856T Series Blue Multiple Effect Beacon Tower LED Bulb DC IP67
- Allen Bradley 856T Series Yellow Multiple Effect Beacon Tower LED Bulb DC IP67
- Allen Bradley 856T Series Red Multiple Effect Beacon Tower LED Bulb DC IP67
- Allen Bradley 856T Series White Multiple Effect Beacon Tower LED Bulb DC IP67
- Allen Bradley 856T Series Blue Steady Effect Beacon Tower LED Bulb DC IP67
- Allen Bradley 856T Series Blue Rotating Effect Beacon Tower LED Bulb DC IP67
- Allen Bradley 856T Series Red Steady Effect Beacon Tower LED Bulb DC IP67
