Allen Bradley 856T Series Mounting Base
- RS Stock No.:
- 264-9549
- Mfr. Part No.:
- 856T-B24VMC
- Manufacturer:
- Allen Bradley
Subtotal (1 unit)*
€62.17
(exc. VAT)
€76.47
(inc. VAT)
In Stock
- 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €62.17 |
*price indicative
- RS Stock No.:
- 264-9549
- Mfr. Part No.:
- 856T-B24VMC
- Manufacturer:
- Allen Bradley
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Allen Bradley | |
| Series | 856T | |
| Component Type | Mounting Base | |
| Select all | ||
|---|---|---|
Brand Allen Bradley | ||
Series 856T | ||
Component Type Mounting Base | ||
RoHS Status: Exempt
- COO (Country of Origin):
- AT
The Rockwell Automation 70 mm preassembled stack light mounting base has black housing and it includes cap.
24V AC/DC
Vertical Mount
Vertical Mount
Related links
- Allen Bradley 856T Series Mounting Base
- Allen Bradley 856T Series Mounting Base with Tube for Use with 856T Mounting Base
- Allen Bradley 856T Series Mounting Base for Use with 856T Series 70mm Control Tower Signaling Systems
- Allen Bradley 856T Series Mounting Base for Use with 856T Series 70mm Control Tower™ Signaling Systems
- Allen Bradley 856T Series Mounting Base, 24 V
- Allen Bradley 856T Series Mounting Base IP66, IP67
- Allen Bradley 856T Series Mounting Base for Use with 856T 70 mm Control Tower Light
- Allen Bradley 856T Series Black Mounting Base AC/DC
