Allen Bradley 855E Series Mounting Base

Subtotal (1 unit)*

€59.78

(exc. VAT)

€73.53

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€59.78

*price indicative

RS Stock No.:
264-9523
Mfr. Part No.:
855E-BPM10C
Manufacturer:
Allen Bradley
Find similar products by selecting one or more attributes.
Select all

Brand

Allen Bradley

Series

855E

Component Type

Mounting Base

RoHS Status: Exempt

COO (Country of Origin):
AT
The Rockwell Automation 50 mm stack light mounting base has 10 cm pole mounting base. It is made up of rubber seals and gaskets, nitrile rubber.

Suitable for bracket mounting
Suitable for floor mounting
UL type 4/4X/13, IP66

Related links