Eaton Base for Use with SL4, 24 V ac/dc, 110/120 V ac, 230/240 Vac, IP66
- RS Stock No.:
- 272-0635
- Mfr. Part No.:
- 171308 SL4-FMS-100
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€176.13
(exc. VAT)
€216.64
(inc. VAT)
Temporarily out of stock
- Shipping from 23 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €176.13 |
*price indicative
- RS Stock No.:
- 272-0635
- Mfr. Part No.:
- 171308 SL4-FMS-100
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Range | SL | |
| Component Type | Base Module | |
| Multifunction | No | |
| Supply Voltage | 24 V ac/dc, 110/120 V ac, 230/240 Vac | |
| For Use With | SL4 | |
| IP Rating | IP66 | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Range SL | ||
Component Type Base Module | ||
Multifunction No | ||
Supply Voltage 24 V ac/dc, 110/120 V ac, 230/240 Vac | ||
For Use With SL4 | ||
IP Rating IP66 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- AT
The Eaton Moeller series SL4 base module that is fitted with base adapter and screw terminals connection technique. It has maximum five number of modules and 100 mm tube length.
Shock resistance
Pollution degree 3
Pollution degree 3
Note
Eaton formerly known as Moeller
Related links
- Eaton Base for Use with SL4 110/120 V ac IP66
- Eaton Base for Use with SL7 110/120 V ac IP66
- Eaton Base for Use with SL4-AP SL4-FL 24 V AC/DC 230/240 V AC, IP66
- Eaton Base for Use with SL7-AP SL7-FL 24 V AC/DC 230/240 V AC, IP66
- Eaton Black Base for Use with Signal Tower LED Bulb IP66
- Eaton SL4 Series Black Base for Use with Eaton Moeller Series SL4 Vac, IP66
- Eaton Terminal unit 110 V ac AC IP66
- Patlite SL Series Amber Sounder Beacon IP66, Base Mount
