Eaton Orange Series Orange Continuous Effect Light Module, LED Bulb 24V, AC, IP66
- RS Stock No.:
- 272-0686
- Mfr. Part No.:
- 171432 SL7-L24-A-HP
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€244.48
(exc. VAT)
€300.71
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €244.48 |
*price indicative
- RS Stock No.:
- 272-0686
- Mfr. Part No.:
- 171432 SL7-L24-A-HP
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Light Module | |
| Series | Orange | |
| Component Type | Light Module | |
| Multifunction | No | |
| Current Type | AC | |
| Light Effect | Continuous | |
| Current Consumption | 170mA, 200mA | |
| Mount Type | Base | |
| Lens Colour | Orange | |
| Lamp Included | Yes | |
| Bulb Type | LED | |
| Maximum Supply Voltage | 24V | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | UL, IEC/EN 60947-5-1, IEC/EN 60529, CSA, CE | |
| Height | 73mm | |
| Base Diameter | 73mm | |
| Hazardous Area Certification | No | |
| IP Rating | IP66 | |
| Housing Colour | Black | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Light Module | ||
Series Orange | ||
Component Type Light Module | ||
Multifunction No | ||
Current Type AC | ||
Light Effect Continuous | ||
Current Consumption 170mA, 200mA | ||
Mount Type Base | ||
Lens Colour Orange | ||
Lamp Included Yes | ||
Bulb Type LED | ||
Maximum Supply Voltage 24V | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals UL, IEC/EN 60947-5-1, IEC/EN 60529, CSA, CE | ||
Height 73mm | ||
Base Diameter 73mm | ||
Hazardous Area Certification No | ||
IP Rating IP66 | ||
Housing Colour Black | ||
RoHS Status: Exempt
- COO (Country of Origin):
- AT
The Eaton Moeller series SL4 continuous light module is made up of polycarbonate material. It has black enclosure colour and rated impulse withstand voltage is 4000 Vac. That has shock resistance and climatic proof.
Pollution degree 3
360 degree radiation angle
Note
Eaton formerly known as Moeller
Related links
- Eaton Red Series Red Continuous Effect Light Module AC, IP66
- Eaton Orange Series Orange Flashing Effect Light Module AC, IP66
- Eaton Orange Series Orange Strobe Effect Light Module AC, IP66
- Eaton White Series White Continuous Effect Light Module AC/DC, IP66
- Eaton Blue Series Blue Continuous Effect Light Module AC/DC, IP66
- Eaton Green Series Green Continuous Effect Light Module AC/DC, IP66
- Eaton Orange Series Orange Flashing Effect Light Module AC, IP66
- Eaton SL4 Series Orange Continuous Effect Light Module AC, IP66
