Patlite LR6 Series Light Module for Use with Signal Tower
- RS Stock No.:
- 288-1122
- Distrelec Article No.:
- 303-15-327
- Mfr. Part No.:
- LR6-USBW
- Manufacturer:
- Patlite
Subtotal (1 unit)*
€196.80
(exc. VAT)
€242.06
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €196.80 |
*price indicative
- RS Stock No.:
- 288-1122
- Distrelec Article No.:
- 303-15-327
- Mfr. Part No.:
- LR6-USBW
- Manufacturer:
- Patlite
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Patlite | |
| Series | LR6 | |
| Component Type | USB Base Module | |
| For Use With | Signal Tower | |
| Select all | ||
|---|---|---|
Brand Patlite | ||
Series LR6 | ||
Component Type USB Base Module | ||
For Use With Signal Tower | ||
RoHS Status: Exempt
- COO (Country of Origin):
- ID
The Patlite Signal Tower with 60mm base unit for LR6 USB and a signal tower powered and controlled over USB. Featuring modular design for easy attachment of LED tiers and flashing LED and buzzer functions with programming.
PC controlled
Open architecture for custom programming (Windows® / Linux)
Open architecture for custom programming (Windows® / Linux)
Related links
- Patlite LR6 Series Clear Light Module for Use with Signal Tower DC, IP65
- Patlite LR6 Series Blue Light Blue Red Yellow Multiple Effect Light Module for Use with LR6
- Patlite LR6 Series White Light Module for Use with Signal Tower DC, IP65
- Patlite LR6 Series Red Light Module for Use with Signal Tower DC, IP65
- Patlite LR6 Series Green Light Module for Use with Signal Tower DC, IP65
- Patlite LR6 Series Amber Light Module for Use with Signal Tower DC, IP65
- Patlite LR6 Series Blue Light Module for Use with Signal Tower DC, IP65
- Patlite LR6 Series Blue Light Module LED Bulb
