Dialight LED Beacon 120V ac
- RS Stock No.:
- 890-8154
- Mfr. Part No.:
- 860-1R01-002
- Manufacturer:
- Dialight
Subtotal (1 unit)*
€817.68
(exc. VAT)
€1,005.75
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €817.68 |
*price indicative
- RS Stock No.:
- 890-8154
- Mfr. Part No.:
- 860-1R01-002
- Manufacturer:
- Dialight
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Dialight | |
| Product Type | LED Beacon | |
| Maximum Supply Voltage | 120V ac | |
| Height | 394.6mm | |
| Base Diameter | 147mm | |
| Select all | ||
|---|---|---|
Brand Dialight | ||
Product Type LED Beacon | ||
Maximum Supply Voltage 120V ac | ||
Height 394.6mm | ||
Base Diameter 147mm | ||
Non Compliant
- COO (Country of Origin):
- MX
Dialight 860 Series LED Steady Burn Signal Lights
The professional 860 series of LED steady burn visual signal lights from Dialight are used in a wide range of industries for visual indication in hazardous environments. The series features a unique optically designed lens to enhance LED operation and
provide 360° visibility.
Uses 90% less energy than an incandescent
Weather/corrosion resistant lamp assembly and housing
Resistant to shock and vibration
Red or Blue versions available
Related links
- Dialight LED Beacon 120V ac
- Dialight LED Beacon 230V ac
- Dialight Blue LED Beacon 120V ac
- Schneider Electric Harmony XVBC Series Green Steady Effect Beacon Unit AC, IP65
- Schneider Electric Harmony XVBC Series Amber Steady Effect Beacon Unit AC, IP65
- Schneider Electric Harmony XVBC Series Yellow Flashing Effect Beacon Unit AC, IP65
- RS PRO Red Beacon 120V ac Flashing IP66
- RS PRO Blue Beacon 120V ac Steady IP66
