Vishay Capacitor 150 pF 15kV ± 10 % Ceramic Dielectric, HVCC Class 1, Radial 85 °C Max Op. Temp.

Image representative of range

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€2.22

(exc. VAT)

€2.73

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 748 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9€2.22
10 - 24€1.86
25 - 99€1.37
100 - 499€1.18
500 +€1.15

*price indicative

RS Stock No.:
726-234
Mfr. Part No.:
HVCC153T3M151KEAX
Manufacturer:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Capacitance

150pF

Product Type

Capacitor

Voltage

15kV

Mount Type

Radial

Packaging

Bulk

Series

HVCC Class 1

Tolerance

± 10 %

Dielectric

Ceramic

Automotive Standard

No

Minimum Operating Temperature

-30°C

Pin Count

2

Standards/Approvals

RoHS Compliant

Width

8.2mm

Diameter

9mm

Length

30mm

Terminal Type

Tinned Copper Wire

Dissipation Factor

1.5%

Maximum Operating Temperature

85°C

COO (Country of Origin):
CN
The Vishay High voltage ceramic capacitor is a radial leaded single-layer disc, designed for radial mounting. It offers a capacitance range from 100 pF to 1000 pF, with a capacitance tolerance of ± 10%. This capacitor operates within a temperature range of -30 °C to +85 °C, making it suitable for a wide range of applications.

High reliability

High capacitance values up to 1 nF

Low DC bias

Low losses

Radial leads

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy