Vishay Capacitor 330 pF 15kV ± 10 % Ceramic Dielectric, HVCC Class 1, Radial 85 °C Max Op. Temp.
- RS Stock No.:
- 726-237
- Mfr. Part No.:
- HVCC153T3M331KEAX
- Manufacturer:
- Vishay
Image representative of range
Get a bulk buy discount
Add 10 more to save €3.70
View bulk pricing optionsSubtotal (1 unit)*
€2.35
(exc. VAT)
€2.89
(inc. VAT)
Limited stock
- Plus 500 left, shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €2.35 | - |
| 10 - 24 | €1.98 | €3.70 |
| 25 - 99 | €1.45 | €22.50 |
| 100 - 499 | €1.25 | €110.00 |
| 500 + | €1.22 | €565.00 |
*price indicative
- RS Stock No.:
- 726-237
- Mfr. Part No.:
- HVCC153T3M331KEAX
- Manufacturer:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Capacitance | 330pF | |
| Product Type | Capacitor | |
| Voltage | 15kV | |
| Mount Type | Radial | |
| Series | HVCC Class 1 | |
| Packaging | Bulk | |
| Tolerance | ± 10 % | |
| Automotive Standard | No | |
| Dielectric | Ceramic | |
| Pin Count | 2 | |
| Minimum Operating Temperature | -30°C | |
| Length | 30mm | |
| Standards/Approvals | RoHS Compliant | |
| Width | 8.2mm | |
| Diameter | 12mm | |
| Maximum Operating Temperature | 85°C | |
| Dissipation Factor | 1.5% | |
| Terminal Type | Tinned Copper Wire | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Capacitance 330pF | ||
Product Type Capacitor | ||
Voltage 15kV | ||
Mount Type Radial | ||
Series HVCC Class 1 | ||
Packaging Bulk | ||
Tolerance ± 10 % | ||
Automotive Standard No | ||
Dielectric Ceramic | ||
Pin Count 2 | ||
Minimum Operating Temperature -30°C | ||
Length 30mm | ||
Standards/Approvals RoHS Compliant | ||
Width 8.2mm | ||
Diameter 12mm | ||
Maximum Operating Temperature 85°C | ||
Dissipation Factor 1.5% | ||
Terminal Type Tinned Copper Wire | ||
- COO (Country of Origin):
- CN
The Vishay High voltage ceramic capacitor is a radial leaded single-layer disc, designed for radial mounting. It offers a capacitance range from 100 pF to 1000 pF, with a capacitance tolerance of ± 10%. This capacitor operates within a temperature range of -30 °C to +85 °C, making it suitable for a wide range of applications.
High reliability
High capacitance values up to 1 nF
Low DC bias
Low losses
Radial leads
Related links
- Vishay Capacitor 150 pF 15kV ± 10 % Ceramic Dielectric Radial 85 °C Max Op. Temp.
- Vishay Capacitor 220 pF 15kV ± 10 % Ceramic Dielectric Radial 85 °C Max Op. Temp.
- Vishay Capacitor 470 pF 15kV ± 10 % Ceramic Dielectric Radial 85 °C Max Op. Temp.
- Vishay Capacitor 101 pF 15kV ± 10 % Ceramic Dielectric Radial 85 °C Max Op. Temp.
- Vishay Capacitor 1000 pF 15kV ± 10 % Ceramic Dielectric Radial 85 °C Max Op. Temp.
- Vishay Capacitor 680 pF 15kV ± 10 % Ceramic Dielectric Radial 85 °C Max Op. Temp.
- Vishay Single Layer Ceramic Capacitor 330 pF 1kV dc ±10 % Y5R Dielectric Through Hole 125 °C Max Op. Temp.
- Vishay Ceramic Single Layer Capacitor 330 pF 440V ac ± 10 % Y5U Dielectric Surface Mount 125 °C Max Op. Temp.
