Vishay Capacitor 680 pF 15kV ± 10 % Ceramic Dielectric, HVCC Class 1, Radial 85 °C Max Op. Temp.

Image representative of range

Get a bulk buy discount

Add 10 more to save 15%

View bulk pricing options

Subtotal (1 unit)*

€2.35

(exc. VAT)

€2.89

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 938 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9€2.35-
10 - 24€1.9815%
25 - 99€1.4538%
100 - 499€1.2546%
500 +€1.2248%

*price indicative

RS Stock No.:
726-239
Mfr. Part No.:
HVCC153T3M681KEAX
Manufacturer:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Capacitance

680pF

Product Type

Capacitor

Voltage

15kV

Mount Type

Radial

Series

HVCC Class 1

Packaging

Bulk

Tolerance

± 10 %

Automotive Standard

No

Dielectric

Ceramic

Pin Count

2

Minimum Operating Temperature

-30°C

Standards/Approvals

RoHS Compliant

Diameter

15mm

Width

8.2mm

Length

30mm

Dissipation Factor

1.5%

Terminal Type

Tinned Copper Wire

Maximum Operating Temperature

85°C

COO (Country of Origin):
CN
The Vishay High voltage ceramic capacitor is a radial leaded single-layer disc, designed for radial mounting. It offers a capacitance range from 100 pF to 1000 pF, with a capacitance tolerance of ± 10%. This capacitor operates within a temperature range of -30 °C to +85 °C, making it suitable for a wide range of applications.

High reliability

High capacitance values up to 1 nF

Low DC bias

Low losses

Radial leads

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy