Vishay Single Layer Ceramic Capacitor 3.3 nF 40kV dc -20 → 80 % Y5U Dielectric, 715C, Screw 85 °C Max Op. Temp.

Get a bulk buy discount

Add 2 more to save €9.18

View bulk pricing options

Subtotal (1 unit)*

€91.66

(exc. VAT)

€112.74

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 46 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 1€91.66-
2 - 4€87.07€9.18
5 - 9€80.66€55.00
10 - 24€78.07€135.90
25 +€76.09€389.25

*price indicative

RS Stock No.:
131-1205
Mfr. Part No.:
715C40DKD33
Manufacturer:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Capacitance

3.3nF

Product Type

Single Layer Ceramic Capacitor

Voltage

40kV dc

Mount Type

Screw

Series

715C

Tolerance

-20 → 80 %

Dielectric

Y5U

Automotive Standard

No

Package/Case

0814

Minimum Operating Temperature

-30°C

Height

34.5mm

Diameter

58.4mm

Standards/Approvals

EC, RoHS, IEC 61249-2-21

Suppression Class

Class II

Terminal Type

Screw

Maximum Operating Temperature

85°C

Dissipation Factor

0.02%

COO (Country of Origin):
DE

Vishay 715C Series


Vishay 715C series are a high voltage ceramic disc capacitor with screw Terminal mounting in an epoxy coated insulation that offers low inductance and high insulation resistance. The 715C series is suitable for a wide range of applications including industrial, high voltage power supplies, x-ray equipment and welding equipment.

Screw Terminal mounting

High insulation resistance

Low inductance

Epoxy coated

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy