Vishay Single Layer Ceramic Capacitor 3.3 nF 30kV dc -20 → 80 % Y5U Dielectric, 715C, Screw 85 °C Max Op. Temp.

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
210-1573
Mfr. Part No.:
715C30DKD33
Manufacturer:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Capacitance

3.3nF

Product Type

Single Layer Ceramic Capacitor

Voltage

30kV dc

Mount Type

Screw

Series

715C

Packaging

Bulk

Tolerance

-20 → 80 %

Dielectric

Y5U

Automotive Standard

No

Package/Case

Disc

Pin Count

2

Minimum Operating Temperature

-30°C

Diameter

54.1mm

Standards/Approvals

RoHS

Suppression Class

Class II

Dissipation Factor

0.2%

Maximum Operating Temperature

85°C

Terminal Type

Screw

COO (Country of Origin):
DE
The Vishay high voltage class 1 ceramic single layer AC and DC disc capacitors works with an operational voltage of 30000 V DC. It can be used in high voltage power supplies, CO2 lasers, X-ray equipment, Welding equipment, Industrial applications.

0.2% at 1kHz dissipation factor

Screw terminal mounting

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy