Vishay Single Layer Ceramic Capacitor 500 pF 30kV dc -20 → 80 % Y5U Dielectric, 715C, Screw 85 °C Max Op. Temp.
- RS Stock No.:
- 169-3061
- Mfr. Part No.:
- 715C30DKT50
- Manufacturer:
- Vishay
Bulk discount available
View bulk pricing optionsSubtotal (1 box of 25 units)*
€952.20
(exc. VAT)
€1,171.20
(inc. VAT)
Temporarily out of stock
- 50 unit(s) shipping from 20 November 2026
- Plus 25 unit(s) shipping from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 25 - 25 | €38.088 | €952.20 |
| 50 + | €35.996 | €899.90 |
*price indicative
- RS Stock No.:
- 169-3061
- Mfr. Part No.:
- 715C30DKT50
- Manufacturer:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Single Layer Ceramic Capacitor | |
| Capacitance | 500pF | |
| Voltage | 30kV dc | |
| Mount Type | Screw | |
| Series | 715C | |
| Tolerance | -20 → 80 % | |
| Automotive Standard | No | |
| Dielectric | Y5U | |
| Package/Case | 0814 | |
| Minimum Operating Temperature | -30°C | |
| Diameter | 26.7mm | |
| Height | 34.5mm | |
| Standards/Approvals | IEC 61249-2-21, EC, RoHS | |
| Suppression Class | Class II | |
| Terminal Type | Screw | |
| Dissipation Factor | 0.02% | |
| Maximum Operating Temperature | 85°C | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Single Layer Ceramic Capacitor | ||
Capacitance 500pF | ||
Voltage 30kV dc | ||
Mount Type Screw | ||
Series 715C | ||
Tolerance -20 → 80 % | ||
Automotive Standard No | ||
Dielectric Y5U | ||
Package/Case 0814 | ||
Minimum Operating Temperature -30°C | ||
Diameter 26.7mm | ||
Height 34.5mm | ||
Standards/Approvals IEC 61249-2-21, EC, RoHS | ||
Suppression Class Class II | ||
Terminal Type Screw | ||
Dissipation Factor 0.02% | ||
Maximum Operating Temperature 85°C | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Vishay 715C Series
Vishay 715C series are a high voltage ceramic disc capacitor with screw Terminal mounting in an epoxy coated insulation that offers low inductance and high insulation resistance. The 715C series is suitable for a wide range of applications including industrial, high voltage power supplies, x-ray equipment and welding equipment.
Screw Terminal mounting
High insulation resistance
Low inductance
Epoxy coated
Related links
- Vishay Single Layer Ceramic Capacitor 500 pF 30kV dc -20 → 80 % Y5U Dielectric Screw 85 °C Max Op. Temp.
- Vishay Single Layer Ceramic Capacitor 500 pF 20kV dc -20 → 80 % Y5U Dielectric Screw 85 °C Max Op. Temp.
- Vishay Single Layer Ceramic Capacitor 3.3 nF 30kV dc -20 → 80 % Y5U Dielectric Screw 85 °C Max Op. Temp.
- Vishay Single Layer Ceramic Capacitor 940 pF 30kV dc ±20 % N4700 Dielectric Screw 85 °C Max Op. Temp.
- Vishay Single Layer Ceramic Capacitor 3.3 nF 40kV dc -20 → 80 % Y5U Dielectric Screw 85 °C Max Op. Temp.
- Vishay Single Layer Ceramic Capacitor 2.5 nF 40kV dc -20 → 80 % Y5U Dielectric Screw 85 °C Max Op. Temp.
- Vishay Single Layer Ceramic Capacitor 10 nF 15kV dc -20 → 80 % Y5U Dielectric Screw 85 °C Max Op. Temp.
- Vishay 400 pF 30kV dc ±20 % Ceramic Dielectric Screw 85 °C Max Op. Temp.
