TDK Single Layer Ceramic Capacitor (SLCC) 5μF 900V dc ±20% PLZT Dielectric, CeraLink SP, Axial +150°C Max Op. Temp.
- RS Stock No.:
- 144-6568
- Mfr. Part No.:
- B58033I9505M001
- Manufacturer:
- TDK
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 144-6568
- Mfr. Part No.:
- B58033I9505M001
- Manufacturer:
- TDK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TDK | |
| Capacitance | 5µF | |
| Voltage | 900V dc | |
| Mounting Type | Axial | |
| Series | CeraLink SP | |
| Tolerance | ±20% | |
| Automotive Standard | AEC-Q200 | |
| Dielectric | PLZT | |
| Length | 33mm | |
| Depth | 22mm | |
| Height | 11.5mm | |
| Dimensions | 33 x 22 x 11.5mm | |
| Maximum Operating Temperature | +150°C | |
| Minimum Operating Temperature | -40°C | |
| Terminal Type | Solder | |
| Select all | ||
|---|---|---|
Brand TDK | ||
Capacitance 5µF | ||
Voltage 900V dc | ||
Mounting Type Axial | ||
Series CeraLink SP | ||
Tolerance ±20% | ||
Automotive Standard AEC-Q200 | ||
Dielectric PLZT | ||
Length 33mm | ||
Depth 22mm | ||
Height 11.5mm | ||
Dimensions 33 x 22 x 11.5mm | ||
Maximum Operating Temperature +150°C | ||
Minimum Operating Temperature -40°C | ||
Terminal Type Solder | ||
- COO (Country of Origin):
- AT
High ripple current capability
High temperature robustness
Low equivalent serial inductance (ESL)
Low equivalent serial resistance (ESR)
Low power loss
Low dielectric absorption
Optimized for high frequencies up to several MHz
Increasing capacitance with DC bias up to operating voltage
High capacitance density
Minimized dielectric loss at high temperatures
Qualification based on AEC-Q200 rev. D
Suitable for reflow soldering only
High temperature robustness
Low equivalent serial inductance (ESL)
Low equivalent serial resistance (ESR)
Low power loss
Low dielectric absorption
Optimized for high frequencies up to several MHz
Increasing capacitance with DC bias up to operating voltage
High capacitance density
Minimized dielectric loss at high temperatures
Qualification based on AEC-Q200 rev. D
Suitable for reflow soldering only
Related links
- TDK Single Layer Ceramic Capacitor 10 μF 700V dc ±20 % PLZT Dielectric Axial 150 °C Max Op. Temp.
- TDK Single Layer Ceramic Capacitor 400 pF 30kV dc ±10 % Z5T Dielectric Screw 85 °C Max Op. Temp.
- TDK Single Layer Ceramic Capacitor 2.5 nF 20kV dc ±10 % Z5T Dielectric Screw 85 °C Max Op. Temp.
- TDK Single Layer Ceramic Capacitor 4 nF 20kV dc ±10 % Z5T Dielectric Screw 85 °C Max Op. Temp.
- TDK Single Layer Ceramic Capacitor 560 pF 50kV dc ±10 % Z5T Dielectric Screw 85 °C Max Op. Temp.
- TDK Single Layer Ceramic Capacitor 2 nF 40kV dc ±10 % Z5T Dielectric Screw 85 °C Max Op. Temp.
- TDK Single Layer Ceramic Capacitor 200 pF 50kV dc ±10 % Z5T Dielectric Screw 85 °C Max Op. Temp.
- TDK Single Layer Ceramic Capacitor 700 pF 40kV dc ±10 % Z5T Dielectric Screw 85 °C Max Op. Temp.
