Vishay Single Layer Ceramic Capacitor 1 nF 2kV dc ±10 % Y5R Dielectric, F, Through Hole 125 °C Max Op. Temp.

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
169-3173
Mfr. Part No.:
F102K43Y5RP6UK5R
Manufacturer:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Capacitance

1nF

Product Type

Single Layer Ceramic Capacitor

Voltage

2kV dc

Mount Type

Through Hole

Series

F

Tolerance

±10 %

Automotive Standard

No

Dielectric

Y5R

Package/Case

Disc

Minimum Operating Temperature

-30°C

Pin Count

2

Standards/Approvals

RoHS, EC

Height

40mm

Width

5mm

Length

11mm

Diameter

11mm

Suppression Class

Class II

Maximum Operating Temperature

125°C

Terminal Type

Radial

Dissipation Factor

0.2%

Class 2 Y5R Capacitors


Ceramic class 2 capacitors Y5R dielectric for SMPS, high frequency ballast and snubber circuits.

Features


High reliability

Low losses

High capacitance in small size

Kinked leads

Applications


The capacitors to be used in electronic circuits where low losses and high capacitance per volume are essential: SMPS, HF ballast, snubber and high-voltage circuits.

Note

Not suitable for mains suppression use, please see section for X and Y suppression capacitors

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy