Murata Single Layer Ceramic Capacitor 330 pF ±10 % B Dielectric, DE2, Through Hole 125 °C Max Op. Temp.
- RS Stock No.:
- 172-7008
- Mfr. Part No.:
- DE2B3SA331KA3BY02F
- Manufacturer:
- Murata
Get a bulk buy discount
Add 1500 more to save 18%
View bulk pricing optionsSubtotal (1 box of 500 units)*
€60.50
(exc. VAT)
€74.50
(inc. VAT)
Temporarily out of stock
- Shipping from 05 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* | Saving |
|---|---|---|---|
| 500 - 1000 | €0.121 | €60.50 | - |
| 1500 + | €0.099 | €49.50 | 18% |
*price indicative
- RS Stock No.:
- 172-7008
- Mfr. Part No.:
- DE2B3SA331KA3BY02F
- Manufacturer:
- Murata
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata | |
| Capacitance | 330pF | |
| Product Type | Single Layer Ceramic Capacitor | |
| Mount Type | Through Hole | |
| Packaging | Bulk | |
| Series | DE2 | |
| Tolerance | ±10 % | |
| Dielectric | B | |
| Automotive Standard | No | |
| Minimum Operating Temperature | -40°C | |
| Pin Count | 2 | |
| Width | 5mm | |
| Standards/Approvals | REACH, RoHS | |
| Diameter | 6mm | |
| Suppression Class | Y2/X1 | |
| Terminal Type | Axial | |
| Dissipation Factor | 2.5% | |
| Maximum Operating Temperature | 125°C | |
| Select all | ||
|---|---|---|
Brand Murata | ||
Capacitance 330pF | ||
Product Type Single Layer Ceramic Capacitor | ||
Mount Type Through Hole | ||
Packaging Bulk | ||
Series DE2 | ||
Tolerance ±10 % | ||
Dielectric B | ||
Automotive Standard No | ||
Minimum Operating Temperature -40°C | ||
Pin Count 2 | ||
Width 5mm | ||
Standards/Approvals REACH, RoHS | ||
Diameter 6mm | ||
Suppression Class Y2/X1 | ||
Terminal Type Axial | ||
Dissipation Factor 2.5% | ||
Maximum Operating Temperature 125°C | ||
- COO (Country of Origin):
- TH
Murata offers many types of capacitors as Ceramic, Polymer Aluminium Electrolytic, Trimmer , Supercapacitor (EDLC), Single Layer Microchip, Variable
Related links
- Murata Single Layer Ceramic Capacitor 330 pF ±10 % B Dielectric Through Hole 125 °C Max Op. Temp.
- Murata Single Layer Ceramic Capacitor 220 pF ±10 % B Dielectric Through Hole 125 °C Max Op. Temp.
- Murata Single Layer Ceramic Capacitor 680 pF ±10 % B Dielectric Through Hole 125 °C Max Op. Temp.
- Murata Single Layer Ceramic Capacitor 100 pF ±10 % B Dielectric Through Hole 125 °C Max Op. Temp.
- Murata Single Layer Ceramic Capacitor 470 pF ±10 % B Dielectric Through Hole 125 °C Max Op. Temp.
- Murata Single Layer Ceramic Capacitor 330 pF 1.5 kV dc DE1, Through Hole 125 °C Max Op.
- Murata Single Layer Ceramic Capacitor 4.7 nF ±20 % E(JIS) Dielectric Through Hole 125 °C Max Op. Temp.
- Murata Single Layer Ceramic Capacitor 10 nF ±20 % E(JIS) Dielectric Through Hole 125 °C Max Op. Temp.
