Murata Single Layer Ceramic Capacitor 1.5 nF ±20 % E(JIS) Dielectric, DE2, Through Hole 125 °C Max Op. Temp.

Get a bulk buy discount

Add 750 more to save €45.00

View bulk pricing options

Subtotal (1 box of 250 units)*

€89.50

(exc. VAT)

€110.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1,250 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Box*
Saving
250 - 500€0.358€89.50-
750 +€0.298€74.50€45.00

*price indicative

RS Stock No.:
172-7013
Mfr. Part No.:
DE2E3SA152MA3BY02F
Manufacturer:
Murata
Find similar products by selecting one or more attributes.
Select all

Brand

Murata

Capacitance

1.5nF

Product Type

Single Layer Ceramic Capacitor

Mount Type

Through Hole

Series

DE2

Packaging

Bulk

Tolerance

±20 %

Automotive Standard

No

Dielectric

E(JIS)

Minimum Operating Temperature

-40°C

Pin Count

2

Standards/Approvals

REACH, RoHS

Diameter

8mm

Width

5mm

Suppression Class

Y2/X1

Terminal Type

Axial

Maximum Operating Temperature

125°C

Dissipation Factor

2.5%

COO (Country of Origin):
TH
Murata offers many types of capacitors as Ceramic, Polymer Aluminium Electrolytic, Trimmer , Supercapacitor (EDLC), Single Layer Microchip, Variable

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy