Murata Single Layer Ceramic Capacitor 2.2 nF 1 kV dc, 400V ac, 440 V ac ±20 % E(JIS) Dielectric, DE2, Through Hole 125

Bulk discount available
View bulk pricing options

Subtotal (1 box of 250 units)*

€67.00

(exc. VAT)

€82.50

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
Per Box*
250 - 500€0.268€67.00
750 +€0.23€57.50

*price indicative

RS Stock No.:
172-7014
Mfr. Part No.:
DE2E3SA222MA3BY02F
Manufacturer:
Murata
Find similar products by selecting one or more attributes.
Select all

Brand

Murata

Capacitance

2.2nF

Product Type

Single Layer Ceramic Capacitor

Voltage

1kV dc, 400kV dc, 440kV dc

Mount Type

Through Hole

Series

DE2

Packaging

Bulk

Tolerance

±20 %

Dielectric

E(JIS)

Automotive Standard

No

Pin Count

2

Minimum Operating Temperature

-40°C

Diameter

9mm

Width

5mm

Standards/Approvals

REACH, RoHS

Suppression Class

Y2/X1

Dissipation Factor

2.5%

Terminal Type

Axial

Maximum Operating Temperature

125°C

COO (Country of Origin):
TH
Murata offers many types of capacitors as Ceramic, Polymer Aluminium Electrolytic, Trimmer , Supercapacitor (EDLC), Single Layer Microchip, Variable

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy