Murata Single Layer Ceramic Capacitor 3.3 nF ±20 % E(JIS) Dielectric, DE2, Through Hole 125 °C Max Op. Temp.

Get a bulk buy discount

Add 50 more to save 24%

View bulk pricing options

Subtotal (1 pack of 10 units)*

€4.45

(exc. VAT)

€5.47

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
Per Pack*
Saving
10 - 40€0.445€4.45-
50 - 90€0.335€3.3524%
100 - 140€0.277€2.7737%
150 +€0.245€2.4544%

*price indicative

RS Stock No.:
172-7793
Mfr. Part No.:
DE2E3SA332MA3BY02F
Manufacturer:
Murata
Find similar products by selecting one or more attributes.
Select all

Brand

Murata

Capacitance

3.3nF

Product Type

Single Layer Ceramic Capacitor

Mount Type

Through Hole

Packaging

Bulk

Series

DE2

Tolerance

±20 %

Automotive Standard

No

Dielectric

E(JIS)

Pin Count

2

Minimum Operating Temperature

-40°C

Standards/Approvals

RoHS, REACH

Diameter

12mm

Width

5mm

Suppression Class

Y2/X1

Maximum Operating Temperature

125°C

Terminal Type

Axial

Dissipation Factor

2.5%

COO (Country of Origin):
TH
Murata offers many types of capacitors as Ceramic, Polymer Aluminium Electrolytic, Trimmer , Supercapacitor (EDLC), Single Layer Microchip, Variable

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy