Murata Single Layer Ceramic Capacitor 4.7 nF 1.5 kV dc, 500V ac ±20 % E(JIS) Dielectric, DE1, Through Hole 125 °C Max
- RS Stock No.:
- 172-7034
- Mfr. Part No.:
- DE1E3RA472MA4BQ01F
- Manufacturer:
- Murata
Bulk discount available
View bulk pricing optionsSubtotal (1 box of 200 units)*
€85.60
(exc. VAT)
€105.20
(inc. VAT)
Temporarily out of stock
- Shipping from 15 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 200 - 400 | €0.428 | €85.60 |
| 600 + | €0.404 | €80.80 |
*price indicative
- RS Stock No.:
- 172-7034
- Mfr. Part No.:
- DE1E3RA472MA4BQ01F
- Manufacturer:
- Murata
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata | |
| Product Type | Single Layer Ceramic Capacitor | |
| Capacitance | 4.7nF | |
| Voltage | 1.5kV dc, 500kV dc | |
| Mount Type | Through Hole | |
| Packaging | Bulk | |
| Series | DE1 | |
| Tolerance | ±20 % | |
| Dielectric | E(JIS) | |
| Automotive Standard | No | |
| Pin Count | 2 | |
| Minimum Operating Temperature | -40°C | |
| Width | 6mm | |
| Standards/Approvals | REACH, RoHS | |
| Diameter | 14mm | |
| Dissipation Factor | 2.5% | |
| Maximum Operating Temperature | 125°C | |
| Terminal Type | Axial | |
| Select all | ||
|---|---|---|
Brand Murata | ||
Product Type Single Layer Ceramic Capacitor | ||
Capacitance 4.7nF | ||
Voltage 1.5kV dc, 500kV dc | ||
Mount Type Through Hole | ||
Packaging Bulk | ||
Series DE1 | ||
Tolerance ±20 % | ||
Dielectric E(JIS) | ||
Automotive Standard No | ||
Pin Count 2 | ||
Minimum Operating Temperature -40°C | ||
Width 6mm | ||
Standards/Approvals REACH, RoHS | ||
Diameter 14mm | ||
Dissipation Factor 2.5% | ||
Maximum Operating Temperature 125°C | ||
Terminal Type Axial | ||
- COO (Country of Origin):
- TH
Murata offers many types of capacitors as Ceramic, Polymer Aluminium Electrolytic, Trimmer , Supercapacitor (EDLC), Single Layer Microchip, Variable
Related links
- Murata Single Layer Ceramic Capacitor 4.7 nF 1.5 kV dc DE1, Through Hole 125 °C Max
- Murata Single Layer Ceramic Capacitor 1 nF 1.5 kV dc DE1, Through Hole 125 °C Max Op.
- Murata Single Layer Ceramic Capacitor 2.2 nF 1.5 kV dc DE1, Through Hole 125 °C Max
- Murata Single Layer Ceramic Capacitor 1.5 nF 1.5 kV dc DE1, Through Hole 125 °C Max
- Murata Single Layer Ceramic Capacitor 4.7 nF ±20 % E(JIS) Dielectric Through Hole 125 °C Max Op. Temp.
- Murata Single Layer Ceramic Capacitor 2.2 nF 1 kV dc 440 V ac ±20 % E(JIS) Dielectric Through Hole 125
- Murata Single Layer Ceramic Capacitor 22 pF 1.5 kV dc DE1, Through Hole 125 °C Max
- Murata Single Layer Ceramic Capacitor 33 pF 1.5 kV dc DE1, Through Hole 125 °C Max
