Murata Single Layer Ceramic Capacitor 10 pF 1.5 kV dc, 500V ac ±10 % SL (JIS) Dielectric, DE1, Through Hole 125 °C Max

Get a bulk buy discount

Add 750 more to save €24.75

View bulk pricing options

Subtotal (1 box of 250 units)*

€94.75

(exc. VAT)

€116.50

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
Per Box*
Saving
250 - 500€0.379€94.75-
750 +€0.346€86.50€24.75

*price indicative

RS Stock No.:
172-7017
Mfr. Part No.:
DE11XRA100KA4BQ01F
Manufacturer:
Murata
Find similar products by selecting one or more attributes.
Select all

Brand

Murata

Product Type

Single Layer Ceramic Capacitor

Capacitance

10pF

Voltage

1.5kV dc, 500kV dc

Mount Type

Through Hole

Packaging

Bulk

Series

DE1

Tolerance

±10 %

Dielectric

SL (JIS)

Automotive Standard

No

Minimum Operating Temperature

-40°C

Pin Count

2

Standards/Approvals

REACH, RoHS

Diameter

8mm

Width

5mm

Maximum Operating Temperature

125°C

Terminal Type

Axial

Dissipation Factor

2.5%

COO (Country of Origin):
TH
Murata offers many types of capacitors as Ceramic, Polymer Aluminium Electrolytic, Trimmer , Supercapacitor (EDLC), Single Layer Microchip, Variable

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy