Murata Single Layer Ceramic Capacitor 680 pF 1.5 kV dc, 500V ac ±10 % B Dielectric, DE1, Through Hole 125 °C Max Op.

Get a bulk buy discount

Add 50 more to save 12%

View bulk pricing options

Subtotal (1 pack of 10 units)*

€2.75

(exc. VAT)

€3.38

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 10 unit(s) ready to ship from another location
  • Plus 160 unit(s) shipping from 19 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
10 - 40€0.275€2.75-
50 - 90€0.24€2.4012%
100 - 140€0.193€1.9329%
150 +€0.18€1.8034%

*price indicative

RS Stock No.:
172-7765
Mfr. Part No.:
DE1B3RA681KA4BQ01F
Manufacturer:
Murata
Find similar products by selecting one or more attributes.
Select all

Brand

Murata

Product Type

Single Layer Ceramic Capacitor

Capacitance

680pF

Voltage

1.5kV dc, 500kV dc

Mount Type

Through Hole

Series

DE1

Packaging

Bulk

Tolerance

±10 %

Dielectric

B

Automotive Standard

No

Minimum Operating Temperature

-40°C

Pin Count

2

Diameter

9mm

Standards/Approvals

RoHS, REACH

Width

6mm

Dissipation Factor

2.5%

Terminal Type

Axial

Maximum Operating Temperature

125°C

COO (Country of Origin):
TH
Murata offers many types of capacitors as Ceramic, Polymer Aluminium Electrolytic, Trimmer , Supercapacitor (EDLC), Single Layer Microchip, Variable

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy