Vishay Single Layer Ceramic Capacitor 330 pF 2kV dc ±10 % Y5R Dielectric, F, Through Hole 125 °C Max Op. Temp.
- RS Stock No.:
- 173-0327
- Mfr. Part No.:
- F331K29Y5RP6UK5R
- Manufacturer:
- Vishay
Get a bulk buy discount
Add 5000 more to save 4%
View bulk pricing optionsSubtotal (1 box of 1000 units)*
€84.00
(exc. VAT)
€103.00
(inc. VAT)
In Stock
- Plus 9,000 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* | Saving |
|---|---|---|---|
| 1000 - 4000 | €0.084 | €84.00 | - |
| 5000 - 9000 | €0.08 | €80.00 | 4% |
| 10000 - 24000 | €0.076 | €76.00 | 9% |
| 25000 + | €0.071 | €71.00 | 15% |
*price indicative
- RS Stock No.:
- 173-0327
- Mfr. Part No.:
- F331K29Y5RP6UK5R
- Manufacturer:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Single Layer Ceramic Capacitor | |
| Capacitance | 330pF | |
| Voltage | 2kV dc | |
| Mount Type | Through Hole | |
| Series | F | |
| Tolerance | ±10 % | |
| Automotive Standard | No | |
| Dielectric | Y5R | |
| Package/Case | Disc | |
| Minimum Operating Temperature | -30°C | |
| Pin Count | 2 | |
| Diameter | 7.5mm | |
| Height | 32mm | |
| Standards/Approvals | RoHS, EC | |
| Width | 5mm | |
| Length | 7.5mm | |
| Suppression Class | Class II | |
| Terminal Type | Radial | |
| Maximum Operating Temperature | 125°C | |
| Dissipation Factor | 0.2% | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Single Layer Ceramic Capacitor | ||
Capacitance 330pF | ||
Voltage 2kV dc | ||
Mount Type Through Hole | ||
Series F | ||
Tolerance ±10 % | ||
Automotive Standard No | ||
Dielectric Y5R | ||
Package/Case Disc | ||
Minimum Operating Temperature -30°C | ||
Pin Count 2 | ||
Diameter 7.5mm | ||
Height 32mm | ||
Standards/Approvals RoHS, EC | ||
Width 5mm | ||
Length 7.5mm | ||
Suppression Class Class II | ||
Terminal Type Radial | ||
Maximum Operating Temperature 125°C | ||
Dissipation Factor 0.2% | ||
Class 2 Y5R Capacitors
Ceramic class 2 capacitors Y5R dielectric for SMPS, high frequency ballast and snubber circuits.
Features
High reliability
Low losses
High capacitance in small size
Kinked leads
Applications
The capacitors to be used in electronic circuits where low losses and high capacitance per volume are essential: SMPS, HF ballast, snubber and high-voltage circuits.
Note
Not suitable for mains suppression use, please see section for X and Y suppression capacitors
Related links
- Vishay Single Layer Ceramic Capacitor 330 pF 2kV dc ±10 % Y5R Dielectric Through Hole 125 °C Max Op. Temp.
- Vishay Single Layer Ceramic Capacitor 470 pF 2kV dc ±10 % Y5R Dielectric Through Hole 125 °C Max Op. Temp.
- Vishay Single Layer Ceramic Capacitor 220 pF 2kV dc ±10 % Y5R Dielectric Through Hole 125 °C Max Op. Temp.
- Vishay Single Layer Ceramic Capacitor 680 pF 2kV dc ±10 % Y5R Dielectric Through Hole 125 °C Max Op. Temp.
- Vishay Single Layer Ceramic Capacitor 100 pF 2kV dc ±10 % Y5R Dielectric Through Hole 125 °C Max Op. Temp.
- Vishay Single Layer Ceramic Capacitor 330 pF 1kV dc ±10 % Y5R Dielectric Through Hole 125 °C Max Op. Temp.
- Vishay Single Layer Ceramic Capacitor 1 nF 2kV dc ±10 % Y5R Dielectric Through Hole 125 °C Max Op. Temp.
- Vishay Single Layer Ceramic Capacitor 220 pF 1kV dc ±10 % Y5R Dielectric Through Hole 125 °C Max Op. Temp.
