Vishay Single Layer Ceramic Capacitor 2 nF 10kV dc ±20 % X7R Dielectric, 615R, Through Hole 105 °C Max Op. Temp.
- RS Stock No.:
- 173-0634
- Mfr. Part No.:
- 615RX7RAM103EN202M
- Manufacturer:
- Vishay
Get a bulk buy discount
Add 200 more to save €58.20
View bulk pricing optionsSubtotal (1 bag of 100 units)*
€1,133.60
(exc. VAT)
€1,394.30
(inc. VAT)
Temporarily out of stock
- 100 unit(s) shipping from 24 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* | Saving |
|---|---|---|---|
| 100 - 100 | €11.336 | €1,133.60 | - |
| 200 - 400 | €11.045 | €1,104.50 | €58.20 |
| 500 + | €10.769 | €1,076.90 | €283.50 |
*price indicative
- RS Stock No.:
- 173-0634
- Mfr. Part No.:
- 615RX7RAM103EN202M
- Manufacturer:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Capacitance | 2nF | |
| Product Type | Single Layer Ceramic Capacitor | |
| Voltage | 10kV dc | |
| Mount Type | Through Hole | |
| Series | 615R | |
| Tolerance | ±20 % | |
| Automotive Standard | No | |
| Dielectric | X7R | |
| Minimum Operating Temperature | -25°C | |
| Pin Count | 2 | |
| Diameter | 1.063in | |
| Standards/Approvals | EC, RoHS | |
| Terminal Type | Radial | |
| Maximum Operating Temperature | 105°C | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Capacitance 2nF | ||
Product Type Single Layer Ceramic Capacitor | ||
Voltage 10kV dc | ||
Mount Type Through Hole | ||
Series 615R | ||
Tolerance ±20 % | ||
Automotive Standard No | ||
Dielectric X7R | ||
Minimum Operating Temperature -25°C | ||
Pin Count 2 | ||
Diameter 1.063in | ||
Standards/Approvals EC, RoHS | ||
Terminal Type Radial | ||
Maximum Operating Temperature 105°C | ||
- COO (Country of Origin):
- CZ
615R Series Ceramic Capacitors
The Vishay 615R series of high voltage ceramic disc capacitors are designed for use in high power applications where stability is required. The capacitors consist of a ceramic disc, with both sides silver plated and coated with a flame retardant epoxy resin.
Features
High capacitance with small size
Low losses
High reliability
Tinned copper radial leads"
Applications
TV and monitors
DC and Pulse high voltage
X-ray equipment
Switched Mode Power Supply ( SMPS)
X7R Dielectric
Related links
- Vishay Single Layer Ceramic Capacitor 2 nF 10kV dc ±20 % X7R Dielectric Through Hole 105 °C Max Op. Temp.
- Vishay Single Layer Ceramic Capacitor 2.5 nF 10kV dc -20 → 80 % Z5U Dielectric Through Hole 105 °C Max Op.
- Vishay Single Layer Ceramic Capacitor 3.3 nF 10kV dc -20 → 80 % Z5U Dielectric Through Hole 105 °C Max Op.
- Vishay Single Layer Ceramic Capacitor 4.7 nF 10kV dc -20 → 80 % Z5U Dielectric Through Hole 105 °C Max Op.
- Vishay Single Layer Ceramic Capacitor 47 pF 3kV ±20 % X7R Dielectric Through Hole 105 °C Max Op. Temp.
- Vishay Single Layer Ceramic Capacitor 1 nF 10kV dc ±20 % Through Hole 105 °C Max Op. Temp.
- Vishay Single Layer Ceramic Capacitor 4.7 nF 3kV dc ±10 % X7R Dielectric Through Hole 105 °C Max Op. Temp.
- Vishay Single Layer Ceramic Capacitor 2 nF 40kV dc ±20 % N4700 Dielectric Screw 85 °C Max Op. Temp.
