Vishay Single Layer Ceramic Capacitor 2.5 nF 10kV dc -20 → 80 % Z5U Dielectric, 615R, Through Hole 105 °C Max Op.
- RS Stock No.:
- 173-0661
- Mfr. Part No.:
- 615R100GAD25
- Manufacturer:
- Vishay
Subtotal (1 bag of 100 units)*
€938.40
(exc. VAT)
€1,154.20
(inc. VAT)
Temporarily out of stock
- Shipping from 26 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 100 + | €9.384 | €938.40 |
*price indicative
- RS Stock No.:
- 173-0661
- Mfr. Part No.:
- 615R100GAD25
- Manufacturer:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Single Layer Ceramic Capacitor | |
| Capacitance | 2.5nF | |
| Voltage | 10kV dc | |
| Mount Type | Through Hole | |
| Series | 615R | |
| Tolerance | -20 → 80 % | |
| Dielectric | Z5U | |
| Automotive Standard | No | |
| Minimum Operating Temperature | -25°C | |
| Pin Count | 2 | |
| Width | 8.9mm | |
| Diameter | 19.1mm | |
| Standards/Approvals | EC, RoHS | |
| Suppression Class | Class II | |
| Maximum Operating Temperature | 105°C | |
| Terminal Type | Radial | |
| Dissipation Factor | 2% | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Single Layer Ceramic Capacitor | ||
Capacitance 2.5nF | ||
Voltage 10kV dc | ||
Mount Type Through Hole | ||
Series 615R | ||
Tolerance -20 → 80 % | ||
Dielectric Z5U | ||
Automotive Standard No | ||
Minimum Operating Temperature -25°C | ||
Pin Count 2 | ||
Width 8.9mm | ||
Diameter 19.1mm | ||
Standards/Approvals EC, RoHS | ||
Suppression Class Class II | ||
Maximum Operating Temperature 105°C | ||
Terminal Type Radial | ||
Dissipation Factor 2% | ||
615R Series Ceramic Capacitors
The Vishay 615R series of high voltage ceramic disc capacitors are designed for use in high power applications where stability is required. The capacitors consist of a ceramic disc, with both sides silver plated and coated with a flame retardant epoxy resin.
Features
High capacitance with small size
Low losses
High reliability
Tinned copper radial leads"
Applications
TV and monitors
DC and Pulse high voltage
X-ray equipment
Switched Mode Power Supply ( SMPS)
X7R Dielectric
Related links
- Vishay Single Layer Ceramic Capacitor 2.5 nF 10kV dc -20 → 80 % Z5U Dielectric Through Hole 105 °C Max Op.
- Vishay Single Layer Ceramic Capacitor 3.3 nF 10kV dc -20 → 80 % Z5U Dielectric Through Hole 105 °C Max Op.
- Vishay Single Layer Ceramic Capacitor 4.7 nF 10kV dc -20 → 80 % Z5U Dielectric Through Hole 105 °C Max Op.
- Vishay Single Layer Ceramic Capacitor 2.5 nF 15kV dc -20 → 80 % Z5U Dielectric Through Hole 105 °C Max Op.
- Vishay Single Layer Ceramic Capacitor 2 nF 10kV dc ±20 % X7R Dielectric Through Hole 105 °C Max Op. Temp.
- Vishay Single Layer Ceramic Capacitor 2.5 nF 30kV dc -20 → 80 % Y5U Dielectric Screw 85 °C Max Op.
- Vishay Single Layer Ceramic Capacitor 2.5 nF 40kV dc -20 → 80 % Y5U Dielectric Screw 85 °C Max Op. Temp.
- Vishay Single Layer Ceramic Capacitor 1 nF 15kV dc -20 → 80 % Y5U Dielectric Through Hole 105 °C Max Op.
