Vishay Single Layer Ceramic Capacitor 3.3 nF 10kV dc -20 → 80 % Z5U Dielectric, 615R, Through Hole 105 °C Max Op.

Subtotal (1 bag of 100 units)*

€1,036.90

(exc. VAT)

€1,275.40

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 26 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Bag*
100 +€10.369€1,036.90

*price indicative

RS Stock No.:
173-3861
Mfr. Part No.:
615R100GAD33
Manufacturer:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Product Type

Single Layer Ceramic Capacitor

Capacitance

3.3nF

Voltage

10kV dc

Mount Type

Through Hole

Series

615R

Tolerance

-20 → 80 %

Automotive Standard

No

Dielectric

Z5U

Minimum Operating Temperature

-25°C

Pin Count

2

Width

9.9mm

Standards/Approvals

RoHS, EC

Diameter

24.9mm

Suppression Class

Class II

Terminal Type

Radial

Dissipation Factor

2%

Maximum Operating Temperature

105°C

COO (Country of Origin):
CZ

615R Series Ceramic Capacitors


The Vishay 615R series of high voltage ceramic disc capacitors are designed for use in high power applications where stability is required. The capacitors consist of a ceramic disc, with both sides silver plated and coated with a flame retardant epoxy resin.

Features


High capacitance with small size

Low losses

High reliability

Tinned copper radial leads"

Applications


TV and monitors

DC and Pulse high voltage

X-ray equipment

Switched Mode Power Supply ( SMPS)

X7R Dielectric


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy