Vishay Single Layer Ceramic Capacitor 1.7 nF 34kV dc ±20 % N4700 Dielectric, 715C50KT, Screw 85 °C Max Op. Temp.

Subtotal (1 box of 20 units)*

€2,117.66

(exc. VAT)

€2,604.72

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
Per Box*
20 +€105.883€2,117.66

*price indicative

RS Stock No.:
179-7458
Mfr. Part No.:
715C50KTD17M5
Manufacturer:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Product Type

Single Layer Ceramic Capacitor

Capacitance

1.7nF

Voltage

34kV dc

Mount Type

Screw

Series

715C50KT

Packaging

Bulk

Tolerance

±20 %

Dielectric

N4700

Automotive Standard

No

Package/Case

Moulded Epoxy

Minimum Operating Temperature

-30°C

Diameter

60mm

Standards/Approvals

RoHS

Height

35mm

Suppression Class

Class I

Maximum Operating Temperature

85°C

Dissipation Factor

0.2%

Terminal Type

Screw

COO (Country of Origin):
DE
High Voltage Class 1 Ceramic AC and DC Disc Capacitors, 10 kVDC to 50 kVDC / 7 kVAC to 34 kVAC, Screw Terminal Mounting

FEATURES

Low dissipation factor of 0.2 % at 1 kHz

N4700 (T3M) class 1, strontium-based ceramic dielectric

Negligible piezoelectric / electrostrictive effect

APPLICATIONS

High voltage power supplies

CO2 lasers

X-ray equipment

Related links