Vishay Single Layer Ceramic Capacitor 940 pF 30kV dc ±20 % N4700 Dielectric, 715C, Screw 85 °C Max Op. Temp.

Get a bulk buy discount

Add 5 more to save 2%

View bulk pricing options

Subtotal (1 unit)*

€68.68

(exc. VAT)

€84.48

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 18 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4€68.68-
5 - 9€66.822%
10 - 24€65.065%
25 - 49€63.387%
50 +€61.829%

*price indicative

RS Stock No.:
210-1580
Mfr. Part No.:
715C30KTT94
Manufacturer:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Product Type

Single Layer Ceramic Capacitor

Capacitance

940pF

Voltage

30kV dc

Mount Type

Screw

Series

715C

Packaging

Bulk

Tolerance

±20 %

Dielectric

N4700

Automotive Standard

No

Package/Case

Disc

Pin Count

2

Minimum Operating Temperature

-30°C

Standards/Approvals

RoHS

Diameter

37mm

Height

27mm

Suppression Class

Class I

Dissipation Factor

0.2%

Terminal Type

Screw

Maximum Operating Temperature

85°C

COO (Country of Origin):
DE
The Vishay high voltage class 1 ceramic single layer AC and DC disc capacitors works with an operational voltage of 30000 V DC. It can be used in high voltage power supplies, CO2 lasers, X-ray equipment, Welding equipment, Industrial applications.

0.2% at 1kHz dissipation factor

Screw terminal mounting

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy