Vishay Single Layer Ceramic Capacitor 2.7 nF 30kV dc ±20 % N4700 Dielectric, 715C, Screw 85 °C Max Op. Temp.

Subtotal (1 box of 25 units)*

€2,477.88

(exc. VAT)

€3,047.78

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 15 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Box*
25 +€99.115€2,477.88

*price indicative

RS Stock No.:
210-1575
Mfr. Part No.:
715C30KTD27
Manufacturer:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Capacitance

2.7nF

Product Type

Single Layer Ceramic Capacitor

Voltage

30kV dc

Mount Type

Screw

Series

715C

Packaging

Bulk

Tolerance

±20 %

Automotive Standard

No

Dielectric

N4700

Package/Case

Disc

Minimum Operating Temperature

-30°C

Pin Count

2

Height

27mm

Standards/Approvals

RoHS

Diameter

60mm

Suppression Class

Class I

Dissipation Factor

0.2%

Terminal Type

Screw

Maximum Operating Temperature

85°C

COO (Country of Origin):
DE
The Vishay high voltage class 1 ceramic single layer AC and DC disc capacitors works with an operational voltage of 30000 V DC. It can be used in high voltage power supplies, CO2 lasers, X-ray equipment, Welding equipment, Industrial applications.

0.2% at 1kHz dissipation factor

Screw terminal mounting

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy