Vishay Single Layer Ceramic Capacitor 1 nF 27kV dc ±20 % N4700 Dielectric, 715C40KT, Screw 85 °C Max Op. Temp.

Subtotal (1 box of 20 units)*

€2,057.30

(exc. VAT)

€2,530.48

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 17 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Box*
20 +€102.865€2,057.30

*price indicative

RS Stock No.:
184-9573
Mfr. Part No.:
715C40KTD10
Manufacturer:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Product Type

Single Layer Ceramic Capacitor

Capacitance

1nF

Voltage

27kV dc

Mount Type

Screw

Series

715C40KT

Packaging

Bulk

Tolerance

±20 %

Automotive Standard

No

Dielectric

N4700

Package/Case

Moulded Epoxy

Minimum Operating Temperature

-30°C

Height

31mm

Standards/Approvals

RoHS

Diameter

44mm

Suppression Class

Class I

Terminal Type

Screw

Dissipation Factor

0.2%

Maximum Operating Temperature

85°C

COO (Country of Origin):
DE
High Voltage Class 1 Ceramic AC and DC Disc Capacitors, 10 kVDC to 50 kVDC / 7 kVAC to 34 kVAC, Screw Terminal Mounting.

Low dissipation factor of 0.2 % at 1 kHz

N4700 (T3M) class 1, strontium-based ceramic dielectric

Negligible piezoelectric / electrostrictive effect

Applications

High voltage power supplies

CO2 lasers

X-ray equipment

Related links