Vishay Single Layer Ceramic Capacitor 330 pF 10kV dc ±20 %, HVCC, Through Hole 105 °C Max Op. Temp.

Subtotal (1 pack of 2 units)*

€1.98

(exc. VAT)

€2.44

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 1,816 unit(s), ready to ship from another location
Units
Per unit
Per Pack*
2 +€0.99€1.98

*price indicative

RS Stock No.:
204-2372
Mfr. Part No.:
HVCC203Y6P331MEAX
Manufacturer:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Product Type

Single Layer Ceramic Capacitor

Capacitance

330pF

Voltage

10kV dc

Mount Type

Through Hole

Series

HVCC

Packaging

Bulk

Tolerance

±20 %

Automotive Standard

No

Package/Case

Disc

Minimum Operating Temperature

-30°C

Length

42mm

Standards/Approvals

RoHS

Diameter

12mm

Height

16mm

Suppression Class

Class II

Maximum Operating Temperature

105°C

Terminal Type

Radial

Dissipation Factor

1.5%

COO (Country of Origin):
CN
The Vishay High Voltage Ceramic Capacitor is a Radial-Leaded Single layer Disc. The capacitors consist of a ceramic disc of which both sides are silver-plated. Connection leads are made of tinned copper clad steel wire having diameters of 0.026" (0.65 mm) and 0.032" (0.80 mm).

Capacitance 330 pF

Small sizes

Low losses

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy