Vishay Single Layer Ceramic Capacitor 4 nF 20kV dc ±20 % N4700 Dielectric, 715C, Screw 85 °C Max Op. Temp.
- RS Stock No.:
- 210-1568
- Mfr. Part No.:
- 715C20KTD40
- Manufacturer:
- Vishay
Subtotal (1 box of 25 units)*
€2,028.30
(exc. VAT)
€2,494.80
(inc. VAT)
In Stock
- Plus 50 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 25 + | €81.132 | €2,028.30 |
*price indicative
- RS Stock No.:
- 210-1568
- Mfr. Part No.:
- 715C20KTD40
- Manufacturer:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Capacitance | 4nF | |
| Product Type | Single Layer Ceramic Capacitor | |
| Voltage | 20kV dc | |
| Mount Type | Screw | |
| Series | 715C | |
| Packaging | Bulk | |
| Tolerance | ±20 % | |
| Automotive Standard | No | |
| Dielectric | N4700 | |
| Package/Case | Disc | |
| Pin Count | 2 | |
| Minimum Operating Temperature | -30°C | |
| Diameter | 60mm | |
| Height | 23mm | |
| Standards/Approvals | RoHS | |
| Suppression Class | Class I | |
| Maximum Operating Temperature | 85°C | |
| Terminal Type | Screw | |
| Dissipation Factor | 0.2% | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Capacitance 4nF | ||
Product Type Single Layer Ceramic Capacitor | ||
Voltage 20kV dc | ||
Mount Type Screw | ||
Series 715C | ||
Packaging Bulk | ||
Tolerance ±20 % | ||
Automotive Standard No | ||
Dielectric N4700 | ||
Package/Case Disc | ||
Pin Count 2 | ||
Minimum Operating Temperature -30°C | ||
Diameter 60mm | ||
Height 23mm | ||
Standards/Approvals RoHS | ||
Suppression Class Class I | ||
Maximum Operating Temperature 85°C | ||
Terminal Type Screw | ||
Dissipation Factor 0.2% | ||
- COO (Country of Origin):
- DE
The Vishay high voltage class 1 ceramic single layer AC and DC disc capacitors works with an operational voltage of 20000 V DC. It can be used in high voltage power supplies, CO2 lasers, X-ray equipment, Welding equipment, Industrial applications.
0.2% at 1kHz dissipation factor
Screw terminal mounting
Related links
- Vishay Single Layer Ceramic Capacitor 4 nF 20kV dc ±20 % N4700 Dielectric Screw 85 °C Max Op. Temp.
- Vishay Single Layer Ceramic Capacitor 1.4 nF 20kV dc ±20 % N4700 Dielectric Screw 85 °C Max Op. Temp.
- Vishay Single Layer Ceramic Capacitor 1 nF 20kV dc ±20 % N4700 Dielectric Screw 85 °C Max Op. Temp.
- Vishay Single Layer Ceramic Capacitor 200 pF 20kV dc ±20 % N4700 Dielectric Screw 85 °C Max Op. Temp.
- Vishay Single Layer Ceramic Capacitor 2.7 nF 30kV dc ±20 % N4700 Dielectric Screw 85 °C Max Op. Temp.
- Vishay Single Layer Ceramic Capacitor 2 nF 40kV dc ±20 % N4700 Dielectric Screw 85 °C Max Op. Temp.
- Vishay Single Layer Ceramic Capacitor 100 pF 40kV dc ±20 % N4700 Dielectric Screw 85 °C Max Op. Temp.
- Vishay Single Layer Ceramic Capacitor 940 pF 30kV dc ±20 % N4700 Dielectric Screw 85 °C Max Op. Temp.
