Vishay Single Layer Ceramic Capacitor 100 pF 40kV dc ±20 % N4700 Dielectric, 715C, Screw 85 °C Max Op. Temp.

Get a bulk buy discount

Add 50 more to save 5%

View bulk pricing options

Subtotal (1 box of 25 units)*

€1,032.60

(exc. VAT)

€1,270.10

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 15 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Box*
Saving
25 - 25€41.304€1,032.60-
50 +€39.038€975.955%

*price indicative

RS Stock No.:
210-1583
Mfr. Part No.:
715C40KTT10
Manufacturer:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Capacitance

100pF

Product Type

Single Layer Ceramic Capacitor

Voltage

40kV dc

Mount Type

Screw

Series

715C

Packaging

Bulk

Tolerance

±20 %

Automotive Standard

No

Dielectric

N4700

Package/Case

Disc

Minimum Operating Temperature

-30°C

Pin Count

2

Standards/Approvals

RoHS

Height

31mm

Diameter

21mm

Suppression Class

Class I

Maximum Operating Temperature

85°C

Dissipation Factor

0.2%

Terminal Type

Screw

COO (Country of Origin):
DE
The Vishay high voltage class 1 ceramic single layer AC and DC disc capacitors works with an operational voltage of 40000 V DC. It can be used in high voltage power supplies, CO2 lasers, X-ray equipment, Welding equipment, Industrial applications.

0.2% at 1kHz dissipation factor

Screw terminal mounting

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy