TDK Single Layer Ceramic Capacitor 1 nF 1kV dc 10 %, CK45, Push-in 105 °C Max Op. Temp.
- RS Stock No.:
- 242-7531
- Mfr. Part No.:
- CK45-B3AD102KYVNA
- Manufacturer:
- TDK
Subtotal (1 reel of 1000 units)*
€62.00
(exc. VAT)
€76.00
(inc. VAT)
In Stock
- 2,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 1000 + | €0.062 | €62.00 |
*price indicative
- RS Stock No.:
- 242-7531
- Mfr. Part No.:
- CK45-B3AD102KYVNA
- Manufacturer:
- TDK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TDK | |
| Capacitance | 1nF | |
| Product Type | Single Layer Ceramic Capacitor | |
| Voltage | 1kV dc | |
| Mount Type | Push-in | |
| Packaging | Bulk | |
| Series | CK45 | |
| Tolerance | 10 % | |
| Automotive Standard | No | |
| Package/Case | Disc | |
| Pin Count | 2 | |
| Minimum Operating Temperature | -25°C | |
| Diameter | 6mm | |
| Standards/Approvals | RoHS | |
| Width | 5mm | |
| Maximum Operating Temperature | 105°C | |
| Terminal Type | Radial | |
| Select all | ||
|---|---|---|
Brand TDK | ||
Capacitance 1nF | ||
Product Type Single Layer Ceramic Capacitor | ||
Voltage 1kV dc | ||
Mount Type Push-in | ||
Packaging Bulk | ||
Series CK45 | ||
Tolerance 10 % | ||
Automotive Standard No | ||
Package/Case Disc | ||
Pin Count 2 | ||
Minimum Operating Temperature -25°C | ||
Diameter 6mm | ||
Standards/Approvals RoHS | ||
Width 5mm | ||
Maximum Operating Temperature 105°C | ||
Terminal Type Radial | ||
The TDK high voltage, commercial grade disc type ceramic capacitor with leads. It is used in application such as DC ballast.
Conform to RoHS directive due to lead free of lead wire and internal solder material
Compatible with halogen-free external resin coating
Related links
- TDK Single Layer Ceramic Capacitor 1 nF 1kV dc 10 % Push-in 105 °C Max Op. Temp.
- TDK Single Layer Ceramic Capacitor 10 nF 1kV dc 80 % Push-in 105 °C Max Op. Temp.
- TDK Single Layer Ceramic Capacitor 2200 pF 1kV dc ±10 % Through Hole 105 °C Max Op. Temp.
- TDK Single Layer Ceramic Capacitor 470 pF 1kV dc ±10 % Through Hole 105 °C Max Op. Temp.
- TDK Single Layer Ceramic Capacitor 1000 pF 1kV dc ±10 % Through Hole 105 °C Max Op. Temp.
- TDK Single Layer Ceramic Capacitor 220 pF 1kV dc ±10 % Through Hole 105 °C Max Op. Temp.
- TDK Single Layer Ceramic Capacitor 100 pF 1kV dc ±10 % Through Hole 105 °C Max Op. Temp.
- TDK Single Layer Ceramic Capacitor 3300 pF 1kV dc ±10 % Through Hole 105 °C Max Op. Temp.
