TDK Single Layer Ceramic Capacitor 10 nF 1kV dc 80 %, CK45, Push-in 105 °C Max Op. Temp.

Subtotal (1 reel of 1000 units)*

€88.00

(exc. VAT)

€108.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 23 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
1000 +€0.088€88.00

*price indicative

RS Stock No.:
242-7533
Mfr. Part No.:
CK45-E3AD103ZYGNA
Manufacturer:
TDK
Find similar products by selecting one or more attributes.
Select all

Brand

TDK

Capacitance

10nF

Product Type

Single Layer Ceramic Capacitor

Voltage

1kV dc

Mount Type

Push-in

Series

CK45

Packaging

Bulk

Tolerance

80 %

Automotive Standard

No

Package/Case

Disc

Pin Count

2

Minimum Operating Temperature

-25°C

Width

5mm

Standards/Approvals

RoHS

Diameter

11mm

Maximum Operating Temperature

105°C

Terminal Type

Radial

The TDK high voltage, commercial grade disc type ceramic capacitor with leads. It is used in application such as DC ballast.

Conform to RoHS directive due to lead free of lead wire and internal solder material

Compatible with halogen-free external resin coating

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy