Siemens 1 Safety Transformer 500 VA, 230 V Primary, 110 V Secondary, 4.55 A O/P
- RS Stock No.:
- 668-195
- Mfr. Part No.:
- 4AM4842-4TJ10-0FA0
- Manufacturer:
- Siemens
Image representative of range
Subtotal (1 unit)*
€315.84
(exc. VAT)
€388.48
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €315.84 |
*price indicative
- RS Stock No.:
- 668-195
- Mfr. Part No.:
- 4AM4842-4TJ10-0FA0
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Safety Transformer | |
| Primary Voltage | 230 V | |
| Secondary Voltage | 110 V | |
| Electrical Phase | 1 | |
| Output Current | 4.55A | |
| Mount Type | Screw | |
| Series | 4AM | |
| Power | 500VA | |
| Weight | 7.08kg | |
| Depth | 130mm | |
| Length | 120mm | |
| Width | 122mm | |
| Standards/Approvals | CE | |
| Minimum Operating Frequency | 50.00Hz | |
| Maximum Operating Frequency | 60.00Hz | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Safety Transformer | ||
Primary Voltage 230 V | ||
Secondary Voltage 110 V | ||
Electrical Phase 1 | ||
Output Current 4.55A | ||
Mount Type Screw | ||
Series 4AM | ||
Power 500VA | ||
Weight 7.08kg | ||
Depth 130mm | ||
Length 120mm | ||
Width 122mm | ||
Standards/Approvals CE | ||
Minimum Operating Frequency 50.00Hz | ||
Maximum Operating Frequency 60.00Hz | ||
- COO (Country of Origin):
- CZ
The Siemens SITAS transformer is designed with a single-phase configuration and features a Vector group and shielding winding of II0 and 0. It has a temperature rise of 40°C and an insulation class of B, ensuring efficient thermal management and reliable operation. The transformer is rated IP00, indicating no external protection from solid objects or water, making it suitable for indoor use in controlled environments.
UL CSA Recognized
Control Transformer
Isolation Transformer
Related links
- Siemens 1 Safety Transformer 320 VA 110 V Secondary, 3.86 A O/P
- Siemens 1 Safety Transformer 250 VA 110 V Secondary, 2.27 A O/P
- Siemens 1 Safety Transformer 400 VA 110 V Secondary, 3.64 A O/P
- Siemens 1 Safety Transformer 160 VA 110 V Secondary, 1.45 A O/P
- Siemens 1 Safety Transformer 500 VA 230 V Secondary, 2.17 A O/P
- Siemens 1 Safety Transformer 500 VA 230 V Secondary, 2.17 A O/P
- Siemens 1 Safety Transformer 500 VA 230 V Secondary, 4.34 A O/P
- Siemens 1 Safety Transformer 500 VA 230 V Secondary, 4.35 A O/P
