Siemens 1 Safety Transformer 500 VA, 690 V Primary, 230 V Secondary, 2.17 A O/P
- RS Stock No.:
- 668-204
- Mfr. Part No.:
- 4AM4842-5MT10-0FA0
- Manufacturer:
- Siemens
Image representative of range
Subtotal (1 unit)*
€315.84
(exc. VAT)
€388.48
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €315.84 |
*price indicative
- RS Stock No.:
- 668-204
- Mfr. Part No.:
- 4AM4842-5MT10-0FA0
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Primary Voltage | 690 V | |
| Product Type | Safety Transformer | |
| Secondary Voltage | 230 V | |
| Electrical Phase | 1 | |
| Output Current | 2.17A | |
| Series | 4AM | |
| Mount Type | Screw | |
| Power | 500VA | |
| Standards/Approvals | CE | |
| Width | 122mm | |
| Depth | 130mm | |
| Length | 120mm | |
| Weight | 7.36kg | |
| Maximum Operating Frequency | 60.00Hz | |
| Minimum Operating Frequency | 50.00Hz | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Primary Voltage 690 V | ||
Product Type Safety Transformer | ||
Secondary Voltage 230 V | ||
Electrical Phase 1 | ||
Output Current 2.17A | ||
Series 4AM | ||
Mount Type Screw | ||
Power 500VA | ||
Standards/Approvals CE | ||
Width 122mm | ||
Depth 130mm | ||
Length 120mm | ||
Weight 7.36kg | ||
Maximum Operating Frequency 60.00Hz | ||
Minimum Operating Frequency 50.00Hz | ||
- COO (Country of Origin):
- CZ
The Siemens SITAS transformer is a single-phase unit with a rated power of 0.5 kVA and 2 kVA in S6 duty, a primary voltage of 690 V ±5 percent, a secondary voltage of 230 V, and a secondary current of 2.17 A. It operates at a frequency range of 50 to 60 Hz, with a Vector group configuration of II0 and shielding winding 0. The transformer is designed for a temperature rise of 40 degrees Celsius, insulation class B, and has an ingress protection rating of IP00.
Connection Screw Flat Type Connection
Mounting Screws
Standard EN 61558 2 1
Standard EN 61558 2 2
Standard EN 61558 2 4
Control Transformer
Isolation Transformer
Related links
- Siemens 1 Safety Transformer 500 VA 230 V Secondary, 2.17 A O/P
- Siemens 1 Safety Transformer 500 VA 230 V Secondary, 2.17 A O/P
- Siemens 1 Safety Transformer 500 VA 230 V Secondary, 2.17 A O/P
- Siemens 1 Safety Transformer 400 VA 230 V Secondary, 1.74 A O/P
- Siemens 1 Safety Transformer 250 VA 230 V Secondary, 1.09 A O/P
- Siemens 1 Safety Transformer 630 VA 230 V Secondary, 2.74 A O/P
- Siemens 1 Safety Transformer 100 VA 230 V Secondary, 440 mA O/P
- Siemens 1 Safety Transformer 500 VA 230 V Secondary, 4.34 A O/P
