Siemens 1 Safety Transformer 250 VA, 690 V Primary, 230 V Secondary, 1.09 A O/P

Image representative of range

Subtotal (1 unit)*

€212.22

(exc. VAT)

€261.03

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€212.22

*price indicative

RS Stock No.:
668-279
Mfr. Part No.:
4AM4042-5MT10-0FA0
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Primary Voltage

690 V

Product Type

Safety Transformer

Secondary Voltage

230 V

Electrical Phase

1

Output Current

1.09A

Mount Type

DIN Rail/Screw

Series

4AM

Power

250VA

Depth

120mm

Width

98mm

Length

110mm

Standards/Approvals

CE

Weight

4.6kg

Minimum Operating Frequency

50.00Hz

Maximum Operating Frequency

60.00Hz

COO (Country of Origin):
CZ
The Siemens SITAS transformer is a single-phase unit with a rated power of 0.25 kVA and 0.85 kVA in S6 duty, a primary voltage of 690 V ±5 percent, a secondary voltage of 230 V, and a secondary current of 1.09 A. It operates at a frequency range of 50 to 60 Hz, with a Vector group configuration of II0 and shielding winding 0. The transformer is designed for a temperature rise of 40 degrees Celsius, insulation class B, and has an ingress protection rating of IP00.

Connection Screw Flat Type Connection

Mounting Screws DIN Rail

Standard EN 61558 2 2

Control Transformer

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy