Siemens 1 Safety Transformer 630 VA, 400 V Primary, 42 V Secondary, 15 A O/P
- RS Stock No.:
- 668-211
- Mfr. Part No.:
- 4AM5242-5AV00-0EA0
- Manufacturer:
- Siemens
Image representative of range
Subtotal (1 unit)*
€374.51
(exc. VAT)
€460.65
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €374.51 |
*price indicative
- RS Stock No.:
- 668-211
- Mfr. Part No.:
- 4AM5242-5AV00-0EA0
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Primary Voltage | 400 V | |
| Product Type | Safety Transformer | |
| Secondary Voltage | 42 V | |
| Electrical Phase | 1 | |
| Output Current | 15A | |
| Mount Type | Screw | |
| Series | 4AM | |
| Power | 630VA | |
| Standards/Approvals | CE | |
| Length | 140mm | |
| Width | 152mm | |
| Depth | 110mm | |
| Weight | 9.05kg | |
| Minimum Operating Frequency | 50.00Hz | |
| Maximum Operating Frequency | 60.00Hz | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Primary Voltage 400 V | ||
Product Type Safety Transformer | ||
Secondary Voltage 42 V | ||
Electrical Phase 1 | ||
Output Current 15A | ||
Mount Type Screw | ||
Series 4AM | ||
Power 630VA | ||
Standards/Approvals CE | ||
Length 140mm | ||
Width 152mm | ||
Depth 110mm | ||
Weight 9.05kg | ||
Minimum Operating Frequency 50.00Hz | ||
Maximum Operating Frequency 60.00Hz | ||
- COO (Country of Origin):
- CZ
The Siemens SITAS transformer is a single-phase unit with a rated power of 0.63 kVA and 2.35 kVA in S6 duty, a primary voltage of 400 V ±5 percent, a secondary voltage of 42 V, and a secondary current of 15 A. It operates at a frequency range of 50 to 60 Hz, with a Vector group configuration of II0 and shielding winding 0. The transformer is designed for a temperature rise of 40 degrees Celsius, insulation class B, and has an ingress protection rating of IP00.
Connection Screw Flat Type Connection
Mounting Screws
Standard EN 61558 2 2
Standard EN 61558 2 6
UL CSA Recognized
Control Transformer
Safety Transformer
Related links
- Siemens 1 Safety Transformer 250 VA 42 V Secondary, 5.95 A O/P
- Siemens 1 Safety Transformer 100 VA 42 V Secondary, 2.38 A O/P
- Siemens 1 Safety Transformer 320 VA 42 V Secondary, 7.50 A O/P
- Siemens 1 Safety Transformer 60 VA 42 V Secondary, 1.50 A O/P
- Siemens 1 Safety Transformer 1 kVA 42 V Secondary, 23.80 A O/P
- Siemens 1 Isolation Transformer 160 VA 42 V Secondary, 3.81 A O/P
- Siemens 1 Isolation Transformer 40 VA 42 V Secondary, 950 mA O/P
- Siemens 1 Safety Transformer 630 VA 230 V Secondary, 5.48 A O/P
